MI0603J601R-10 by LAIRD PLC

Overview of MI0603J601R-10 by LAIRD PLC

The MI0603J601R-10 is a data line filter designed for suppressing EMI/RFI noise in electronic circuits. Manufactured by LAIRD PLC, this component features a single function, capable of handling 1 A of direct current. It employs ferrite bead technology within a 0603 (1608 metric) package, suitable for surface mounting. The part is notably effective at 100MHz with an impedance of 600Ohm and showcases a DC resistance maximum of 0.2Ohm. It falls within the MI Series product range and is specified with a frequency range from 25 MHz to 1000 MHz.

Key properties include its compact chip bead construction, which enables it to be utilized in a variety of applications where space is a premium. The part is also characterized by its operational temperature range, from -40 °C to 125 °C, providing reliability under varying environmental conditions. Its RoHS compliance ensures it meets current environmental standards, making it a suitable choice for global applications. Additionally, its packaging method, taped and reeled in 7-inch segments, facilitates automated assembly processes, making it an efficient choice for high-volume production.

Industry Applications for MI0603J601R-10

Potential industry applications for the MI0603J601R-10 are vast, though they are particularly relevant in areas prone to electronic interference. Here are some industries and use cases where this component could be especially useful:

  • Telecommunications: The MI0603J601R-10 can potentially be applied in telecommunications equipment, such as routers, switches, and modems, where signal integrity is paramount. Its ability to suppress high-frequency interference might enhance data transmission quality.
  • Consumer Electronics: In consumer electronics like smartphones, tablets, and laptops, maintaining signal integrity while minimizing space consumption is critical. The compact size and effectiveness of MI0603J601R-10 at 100MHz make it a suitable option for these applications.
  • Industrial Control Systems: Industrial environments often contain a high level of electromagnetic interference. The MI0603J601R-10 could be used in the control circuits of industrial machinery and equipment to protect against EMI/RFI, ensuring reliable operation.
  • Networking Equipment: For networking hardware, including switches, hubs, and routers, maintaining clean data signals is essential for performance. The MI0603J601R-10 can help in filtering out noise that might otherwise lead to data errors or performance degradation.

All these potential use cases demonstrate the versatility of the MI0603J601R-10, but it should be noted that their implementation should be verified by engineering and design teams to ensure compatibility and performance within specific applications.

About LAIRD PLC

LAIRD PLC is a leading global company in the design and manufacture of advanced electronic components, particularly excelling in the realm of electromagnetic interference (EMI) protection solutions. Within the Data Line Filters category, LAIRD has established a strong presence with its comprehensive product offerings designed to enhance the performance and reliability of electronic systems. The MI0603J601R-10 is part of LAIRD’s MI Series, which represents the company’s commitment to addressing the diverse needs of the electronics industry with high-quality, innovative solutions. LAIRD’s expertise extends beyond Data Line Filters to a variety of filter types, each engineered to deliver optimal performance in shielding electronic circuits from unwanted interference.

Where to Find MI0603J601R-10 by LAIRD PLC

To procure the MI0603J601R-10 or explore alternatives, findchips.com is an invaluable resource. It offers comprehensive inventory data, current stock levels, and pricing from various distributors. For those seeking Data Line Filters, it provides a platform to compare LAIRD PLC products alongside those from other manufacturers. Historically, distributors such as New Advantage Corporation, Component Electronics, Inc., Sensible Micro Corporation, and Bristol Electronics have stocked the MI0603J601R-10, though availability can vary. Users are encouraged to visit findchips.com for the most current information on distributors, stock levels, and to make informed procurement decisions.

Compare pricing for MI0603J601R-10 and other Data Line Filters / Filters at findchips.com