Overview of SPF5043Z by Qorvo
The SPF5043Z by Qorvo is a wide-band, low-power, radio-frequency (RF) amplifier designed for applications ranging from 50 MHz to 4,000 MHz. Packaged in a small outline transistor (SOT)-343, 4-pin configuration, this RF integrated circuit (IC) features a single amplification function utilizing gallium arsenide (GaAs) semiconductor technology. Offering a gain of 11.4 dB and capable of handling input power up to 25 dBm, the SPF5043Z stands out for its wide operating frequency range and robust performance across various applications. Among its key attributes are a characteristic impedance of 50 Ω, a maximum supply current of 54 mA, and an operating temperature range from -40 °C to 85 °C. Its package is made of plastic/epoxy, and it supports surface mount technology for easy integration into a variety of electronic assemblies.
Industry Applications for SPF5043Z
The SPF5043Z’s versatile features render it suitable for a wide array of applications across different industries. Below are conceptual applications, emphasizing that engineering and design teams should analyze and verify implementation feasibility:
- Environmental Monitoring: As environmental sensors and monitors often operate over a wide range of frequencies to detect various phenomena, the SPF5043Z could be suited for amplifying low-level signals in such equipment, affording them the sensitivity needed for accurate data collection.
- Space Technology: Space communication systems require components that can operate over broad frequency ranges and under harsh conditions. The SPF5043Z’s wide operating frequency range and its ability to operate in extreme temperatures make it a potential candidate for satellite communications, where its size and power efficiency are also valuable attributes.
- Telecommunications: With the telecommunications industry always in need of components that can support high-frequency operations, the SPF5043Z can be applied in base stations, RF front-end modules for communication devices, and other telecommunication infrastructure that require reliable signal amplification over a broad spectrum.
These industry applications illustrate the SPF5043Z’s versatility, but potential use in other areas like consumer electronics, RF energy harvesting, and industrial controls might also be explored based on its specifications.
About Qorvo
Qorvo is a leading provider of core technologies and RF solutions for mobile, infrastructure, and aerospace/defense applications. Known for innovation in the field of RF communications, Qorvo has a broad portfolio of products that include RF/Microwave amplifiers, filters, switches, and other components critical to enabling connectivity and communications in advanced wireless devices. The SPF5043Z is just one example of the company’s expertise in designing amplifiers that meet the diverse needs of its global clientele. By leveraging GaAs technology, Qorvo produces components that offer superior performance for RF and microwave applications. The company’s commitment to high standards in product development and environmental consciousness is evidenced by compliance with RoHS and REACH regulations, making its offerings suitable for a wide market segment that prioritizes sustainability alongside technological advancement.
Where to Find SPF5043Z by Qorvo
To source the SPF5043Z or explore other RF/Microwave Amplifiers, Findchips.com provides a comprehensive platform that aggregates distributor inventory, providing current stock levels, datasheets, and pricing. While historically SPF5046Z has been available through distributors such as Avnet Asia, Ameya Holding Limited, Mouser Electronics, Avnet Silica, and DigiKey, it is recommended to visit Findchips to get the most up-to-date information on availability and competitive pricing. The platform allows for comparison across a wide range of suppliers, ensuring that procurement professionals and engineers can make informed purchasing decisions based on current market data.