Overview of ABM3-25.000MHZ-D2Y-T by Abracon Corporation
The ABM3-25.000MHZ-D2Y-T by Abracon Corporation is a crystal oscillator component operating at a nominal frequency of 25MHz with a load capacitance of 18pF. This surface mount device showcases a compact form factor with dimensions of 5mm x 3.2mm. Its frequency stability is rated at ±30ppm, while the frequency tolerance is within ±20ppm. Falling under the category of Quartz Crystals, this crystal oscillator is designed for precision applications that require a stable and accurate clock signal.
Considering its ROHS compliance and the package description indicating a hermetically sealed, miniature, ceramic, Surface-Mount Device (SMD) with 2 pins, this component ensures reliability and sustainability. Additionally, its operational temperature range from -40°C to 85°C allows for versatility across various environmental conditions. Specified features such as AT-cut crystal, tape and reel packaging for automated assembly, and a nickel/gold (Ni/Au) terminal finish hint at its modern fabrication intended for contemporary electronics where durability and efficient assembly are paramount.
The part has a frequency stability of 0.003%, and the frequency tolerance stated indicates its high precision in operations. With a series resistance of 50 Ω and a drive level of 10 µW, it ensures low power consumption while maintaining performance. Its aging rate of 5 PPM/first year signifies minimal drift over time, maintaining accuracy and making it suitable for long-term applications.
Industry Applications for ABM3-25.000MHZ-D2Y-T
The ABM3-25.000MHZ-D2Y-T from Abracon Corporation, because of its precision timing and compact size, is suitable for a wide range of applications across various industries. While it is directly mentioned to support Internet of Things (IoT), Environmental Monitoring, and Financial Technology (Fintech) sectors, its potential use cases extend further due to its technical attributes. Below are some of the industries and applications where this part might find utility, noting that these potential applications are conceptual and would need verification by engineering and design teams:
- Internet of Things (IoT): Its compact size and precision make it ideal for IoT devices, where space constraints and the need for accurate timing for data transmission are critical. Examples could include smart home devices, wearable technology, and connected sensors.
- Environmental Monitoring Systems: The high level of stability and tolerance ensures reliable performance in environmental monitoring equipment like weather stations, air quality monitors, and water quality measurement devices.
- Financial Technology (Fintech): Applications within Fintech, such as blockchain technology and high-frequency trading platforms, require precise timekeeping to ensure synchronous operations and timestamping, making the ABM3-25.000MHZ-D2Y-T a suitable choice.
- Communications Equipment: Communications systems, including routers, switches, and base stations, could potentially benefit from the precision timing provided by this quartz crystal for data transfer and signal processing tasks.
While these applications illustrate the broad utility of the ABM3-25.000MHZ-D2Y-T, it’s important for design and procurement teams to analyze specific operational requirements and environmental conditions to ensure optimal fit and function.
About Abracon Corporation
Abracon Corporation is a key player in the manufacture and supply of Quartz Crystals and other resonators, deeply embedded in the electronics industry for providing high-quality frequency control and timing solutions. When it comes to Quartz Crystals, Abracon Corporation offers a wide spectrum of products, including but not limited to the ABM3-25.000MHZ-D2Y-T. Their expertise in developing and manufacturing these critical components is evident in the diversity of their product range, accommodating a vast array of operational requirements and temperatures, frequency ranges, and sizes.
Abracon’s commitment to innovation, quality, and environmental sustainability is reflected in their product offerings, with many parts adhering to rigorous industry standards, including ROHS compliance for reduced hazardous substances. With a focus on advanced technologies and high-performance solutions, Abracon supports engineers and designers across commercial, industrial, and even emerging technology sectors in achieving precise timing and frequency synchronization for their applications.
Where to Find ABM3-25.000MHZ-D2Y-T by Abracon Corporation
To source the ABM3-25.000MHZ-D2Y-T, a broad range of distributors have historically offered this part. Among them are New Advantage Corporation, Master Electronics, LCSC, Avnet subsidiaries including Avnet Asia and Avnet Abacus, alongside Sensible Micro Corporation, TME, TTI, Quest Components, Bristol Electronics, Onlinecomponents.com, Future Electronics, RS, Mouser Electronics, Avnet Americas, DigiKey, and Newark. While these distributors have been known to stock the part, availability can fluctuate.
For the most recent stock levels, current pricing, and to explore alternative options within the Quartz Crystals category that might be offered by Abracon Corporation or other reputable manufacturers, it’s advisable to conduct your research via findchips.com. This platform aggregates data from across distributors, providing you with the most up-to-date information and helping make an informed procurement decision.