C0805C105K5RACTU by KEMET Corporation

Overview of C0805C105K5RACTU by KEMET Corporation

The C0805C105K5RACTU is a ceramic capacitor provided by KEMET Corporation, featuring a capacitance of 1 µF with a voltage rating of 50V and a tolerance of ±10%. This component is characterized by its X7R dielectric material, making it suitable for general-purpose applications within a temperature range of -55°C to +125°C. Sized at 0805 [2012 Metric], it is designed for surface mount technologies (SMT), offering a compact solution for a wide range of electronic circuits. The capacitor is presented in a tape and reel packaging format, typically in 7″ reels, facilitating automated assembly processes.

Notable attributes include its compliance with RoHS and REACH, indicating the absence of hazardous substances in its manufacturing. This contributes to its suitability for use in a broad spectrum of environmentally conscious applications. With an active part life cycle status and a factory lead time of 18 weeks as of the current writing, the C0805C105K5RACTU remains a relevant choice for designers and manufacturers looking for reliable and sustainable electronic components. The capacitor also supports surface mount technology (SMT), which enhances its versatility in electronic designs.

Industry Applications for C0805C105K5RACTU

The versatile features of the C0805C105K5RACTU make it suitable for various industries. Given its electrical characteristics and operational temperature range, it might potentially be integrated into a diverse array of equipment and systems. Please note that the following potential applications are conceptual and would require thorough analysis and verification by engineering and design teams:

  • Energy and Power Systems: This capacitor could be used in power supply units, renewable energy inverters, and smart grid infrastructure. Its high capacitance and voltage tolerance make it well-suited for smoothing and filtering applications within power management circuits.
  • Telecommunications: In the telecommunications sector, the C0805C105K5RACTU might find applications in communication equipment such as modems, routers, and signal processing units. Its reliability and stability across a broad temperature range ensure consistent performance in environments with fluctuating temperatures.
  • Consumer Electronics: Given its general-purpose nature and compact size, this capacitor can be integrated into a wide range of consumer electronics, including smartphones, tablets, laptops, and wearable devices. Its X7R dielectric characteristic is particularly beneficial for devices that operate over varied environmental conditions.
  • Automotive: Although automotive was mentioned in the possible industry applications, it’s crucial to note that any use within automotive applications would necessitate verifying compliance with any additional industry-specific standards or requirements.

It’s important to understand that these applications are merely illustrative. Actual implementation in any given sector requires detailed analysis to ensure compatibility and compliance with specific industry standards.

About KEMET Corporation

KEMET Corporation is a leading global manufacturer of electronic components that offers a broad range of capacitor technologies, including an extensive portfolio of Ceramic Capacitors. KEMET’s products are known for their quality, reliability, and innovation, servicing various sectors such as automotive, industrial, telecommunications, and consumer electronics. With a focus on advanced research and development, KEMET continues to enhance its product offerings, including ceramic capacitors like the C0805C105K5RACTU and other similar components. Their capacitors are designed to meet the stringent requirements of modern electronic devices, providing solutions for power management, signal integrity, and durability.

Where to Find C0805C105K5RACTU by KEMET Corporation

For those interested in purchasing the C0805C105K5RACTU, findchips.com offers a reliable and up-to-date source for comparing availability and pricing from various distributors. To explore a wider range of options, including alternate parts to C0805C105K5RACTU that might be offered by KEMET Corporation or other manufacturers, visit the dedicated page for Ceramic Capacitors on our site.

Historically, this part has been available through several distributors, including LCSC, Component Electronics, Inc., Avnet Asia, TME, TTI, Quest Components, Bristol Electronics, Mouser Electronics, Avnet Americas, and Newark. However, current stock levels and pricing should be verified on findchips.com to ensure the best procurement decision.

Compare pricing for C0805C105K5RACTU and other Ceramic Capacitors / Capacitors at findchips.com