Overview of TNY266PN by Power Integrations
The TNY266PN is a current-mode switching regulator integrated circuit (IC), specifically designed for offline switcher applications. Manufactured by Power Integrations, this IC falls under the Switching Regulator or Controllers subcategory within the broader Power Circuits category. It is notable for its ability to handle a high switching frequency of up to 140kHz, and it is packaged in a plastic dual in-line package (DIP-7) with a lead pitch of 2.54 mm. This component is designed to support power supply circuits, specifying a unique function among analog ICs by requiring an AC supply ranging from 85 to 265V for optimal operation. Its output current capability is up to 0.56 A, lending itself to a variety of power applications.
The TNY266PN is distinguished by its compliance with several critical industry standards, including Pb-free and RoHS, highlighting its suitability for use in environmentally sensitive applications. It is also characterized by a wide operating temperature range of -40 °C to 125 °C, which allows for deployment in conditions that demand high thermal stability. Given its EAR99 ECCN and universal HTS classification, this component is widely accessible for global procurement and integration into various designs without the need for specialized import licenses in most jurisdictions. However, it is important to note that as of the current writing, the TNY266PN is listed with a “Not Recommended for New Design” lifecycle code, and potential replacements or alternatives should be considered for long-term projects.
Industry Applications for TNY266PN
The versatile design and electrical specifications of the TNY266PN allow it to be potentially used across a wide range of industry applications. While the product has potential footing within consumer electronics, energy and power systems, and renewable energy sectors, it also holds the potential for broader implementation. It is crucial for engineers and procurement specialists to conceptualize and verify these applications to ensure compatibility and performance requirements are met.
- Consumer Electronics: The TINY266PN could potentially be used in smart home devices, power supplies for small consumer appliances, and as a component within charging circuits for battery-operated gadgets. The high efficiency and compact packaging are particularly advantageous for these applications.
- Energy and Power Systems: This IC might be integrated into energy management systems, providing efficient power conversion within grid infrastructure or for standalone units requiring reliable power regulation.
- Renewable Energy: Within renewable energy applications, such as solar inverters or wind turbine power systems, the TNY266PN could serve as an efficient solution for small-scale power conversion tasks, where its high-frequency switching capability and tolerance for wide temperature ranges are beneficial.
- LED Lighting: the characteristics of TNY266PN suggest it could be a suitable component in LED driver circuits, given its ability to provide stable current in a compact form factor, making it ideal for lighting applications requiring tight space constraints.
It is imperative to note that these applications are conceptual and should undergo thorough evaluation by engineering and design teams before final implementation.
About Power Integrations
Power Integrations is a leading manufacturer of semiconductors for AC-DC power conversion and gate driver applications. Renowned for their innovation in integrating circuits for switching power supplies, Power Integrations’ products stand out in the Switching Regulator or Controllers market segment. The TNY266PN is one such example of their extensive portfolio designed to offer efficiency, reliability, and compactness. Power Integrations focuses on products that increase the energy efficiency of electronic devices by reducing power waste and minimizing the environmental impact of power generation.
Alongside the TNY266PN, Power Integrations provides a range of similar parts suited to varying power requirements and applications, demonstrating the company’s commitment to addressing global demands for more efficient power solutions. Their offerings cater to a variety of sectors, including consumer electronics, industrial applications, and renewable energy systems, showcasing flexibility and adaptability in power circuit design.
Where to Find TNY266PN by Power Integrations
To find the TNY266PN for procurement, one should start their search on findchips.com. Findchips.com offers comprehensive current stock levels and pricing from a host of reputable distributors. While historically, the TNY266PN has been available from distributors such as Win Source Electronics, New Advantage Corporation, LCSC, and Avnet Asia, inventory levels and availability can fluctuate. For the most accurate and up-to-date information, as well as to compare options across distributors, visiting findchips.com is highly recommended.
In addition, for those interested in exploring alternatives to the TNY266PN or seeking components with different specifications but within the same category, findchips.com provides an extensive selection under the Switching Regulator or Controllers category. This resource is invaluable for electronic component procurement and engineering professionals aiming to make informed decisions regarding their parts selection.