W25X40CLSNIG by Winbond Electronics Corp

Overview of W25X40CLSNIG by Winbond Electronics Corp.

The W25X40CLSNIG is a 4M-bit serial Flash Memories device manufactured by Winbond Electronics Corp., housed in a small outline integrated circuit (SOIC-8) package. It’s designed for a wide range of applications, providing a reliable and high-speed data storage solution. The memory chip operates at a frequency of up to 104 MHz, offering high performance in its class. This component is designed with CMOS technology and is compliant with RoHS standards, emphasizing its eco-friendly and efficient design.

It is constructed for industrial-grade applications, with an operating temperature range of -40°C to 85°C. Its durability is highlighted by its endurance of 100,000 write/erase cycles and a data retention time of a minimum of 20 years. The memory density is 4194304 bits, organized as 512K x 8, making it suitable for storing configurations, user data, or application code in a variety of electronic systems. Furthermore, the W25X40CLSNIG supports a serial peripheral interface (SPI) for communication, offering flexibility in system design. It additionally features hardware/software write protection, providing a safeguard against unintended data alterations.

Industry Applications for W25X40CLSNIG

The potential industry applications for the W25X40CLSNIG span a wide array of fields due to its robust memory capacity and performance characteristics. While the following applications are conceptual and illustrative, they underscore the chip’s versatility across different sectors.

  • Internet of Things (IoT): The W25X40CLSNIG could potentially serve as a primary data storage solution in IoT devices, where low power consumption and efficient data storage are crucial. This could include smart home devices, wearable technology, and industrial IoT sensors.
  • Consumer Electronics: In consumer electronic devices such as digital cameras, portable music players, and gaming systems, this memory chip can provide the necessary storage for firmware, user settings, or small amounts of user-generated content.
  • Telecommunications: The device might be utilized in telecommunications equipment like wireless routers, modems, and other network devices for storing firmware and configuration data.
  • Computing and Data Storage: Given its speed and reliability, the W25X40CLSNIG could be effectively used in solid-state drives (SSDs), as well as in smaller computing devices that require rapid access to stored data without consuming substantial power.

Note that these potential applications require analysis and verification by engineering and design teams to ensure compatibility and meet specific technical requirements.

About Winbond Electronics Corp.

Winbond Electronics Corp. is a leading global supplier of semiconductor memory solutions, known for its dedication to quality and innovation. The company specializes in the design and manufacture of Flash Memories, DRAM, and SRAM, serving a broad range of electronic applications. Winbond’s Flash memory products, including the W25X40CLSNIG, are recognized for their reliability, performance, and advanced technology. Winbond is committed to research and development, aiming to provide cutting-edge memory solutions that meet the evolving needs of the industry. Their products find application in consumer electronics, mobile devices, computing, and automotive industries, making Winbond a central player in the global memory market.

Where to Find W25X40CLSNIG by Winbond Electronics Corp

For those looking to purchase the W25X40CLSNIG, findchips.com offers a comprehensive portal to check current stock levels and pricing from various distributors. This service helps users compare options to make informed procurement decisions. Historically, the part has been available at distributors such as Win Source Electronics, Vyrian, Sense Electronic Company Limited, and LCSC, among others. However, to get the most accurate, up-to-date information regarding availability and pricing, potential buyers are encouraged to use the findchips platform. Furthermore, for those seeking alternatives or other Flash Memories that might be offered by Winbond Electronics Corp or other manufacturers, findchips.com presents a valuable resource for comparison and procurement.

Compare pricing for W25X40CLSNIG and other Flash Memories / Memory at findchips.com