218-4LPSTR by CTS Corporation

Overview of 218-4LPSTR by CTS Corporation

The 218-4LPSTR is a Surface Mount Slide DIP Switch with 4 positions, characterized by a Single Pole Single Throw (SPST) configuration that switches from Off-On. It is designed to handle a contact current of 0.025A at a maximum voltage of 24VDC. This component’s design includes solder terminals for surface mount applications, aligning with modern manufacturing processes that favor compactness and reliability. The DIP (Dual In-line Package) Switch falls under the DIP Switches subcategory, an essential grouping within electronic parts known for offering reliable switching functions in a variety of electronic devices.

Constructed with a beryllium copper center contact and gold plating, this switch ensures excellent conductivity and resistance to corrosion, promising a long operational life with an electrical life cycle of 1000 cycles. The 218-4LPSTR boasts an insulation resistance of 100 million ohms, and operates efficiently in a temperature range from -55 °C to +85 °C, making it suitable for a wide array of environments. Its latched switch action prevents accidental changes in position, enhancing its reliability in critical applications. The switch is also RoHS compliant, ensuring that it meets the latest environmental standards for electronic components.

Industry Applications for 218-4LPSTR

The 218-4LPSTR’s specifications and characteristics make it suitable for a broad range of applications. While it is specifically identified for use in education and research, its potential stretches into various industries, thanks to its technical features and robust design. Here are some possible industry applications, noting that these are conceptual and should be verified for compatibility and suitability by design and engineering teams:

  • Consumer Electronics: Devices such as remote controls, gaming consoles, and household appliances could potentially incorporate this DIP switch for internal settings adjustments or debugging features. The gold-plated contacts and reliable switching action ensure longevity and durability, essential for consumer products.
  • Industrial Control Systems: In industrial settings, the 218-4LPSTR might find applications in control panels, automation systems, or as part of configuration settings within machinery. Its ability to operate across a wide temperature range makes it suitable for harsh industrial environments.
  • Telecommunications: Equipment such as modems, routers, and switches could employ this DIP switch for configuration settings, allowing for manual adjustments of operational modes or enabling specific features. The high insulation resistance and reliable contact material ensure stable performance in sensitive communications technology.
  • Test and Measurement Equipment: Instruments used in laboratories, including oscilloscopes, multimeters, and function generators, may use DIP switches like the 218-4LPSTR for calibration settings or mode selection, leveraging its precise and consistent switching capabilities.

Note that the suitability of the 218-4LPSTR for these industries depends on specific application requirements, including electrical, mechanical, and environmental factors.

About CTS Corporation

CTS Corporation is a leading manufacturer of electronic components, known for its extensive range of products, including sensors, actuators, and connectivity solutions. Within the realm of switches, CTS Corporation has established a strong presence, highlighting its commitment to reliability, quality, and innovative design. The 218-4LPSTR is part of CTS’s broad portfolio of DIP Switches and exemplifies the company’s dedication to providing components that meet rigorous performance standards and comply with global environmental regulations. CTS Corporation’s experience and expertise in the field of electronic components make its products, such as the 218-4LPSTR, reliable choices for engineers and procurement professionals alike.

Where to Find 218-4LPSTR by CTS Corporation

To find the 218-4LPSTR or explore other DIP Switches by CTS Corporation or alternate manufacturers, visiting findchips.com is advisable. Findchips.com offers comprehensive search capabilities to check current stock levels, compare pricing, and find datasheets for electronic components across numerous distributors. Historically, the 218-4LPSTR has been readily available from distributors such as Win Source Electronics, LCSC, Mouser Electronics, and DigiKey among others, although real-time availability and pricing will need to be verified through the platform.

Compare pricing for 218-4LPSTR and other DIP Switches / Switches at findchips.com