Overview of GCM31CR71H225KA55L by Murata Manufacturing Co Ltd.
The GCM31CR71H225KA55L by Murata Manufacturing Co Ltd. is a multilayer ceramic capacitor that encapsulates reliability and precision within a compact 1206 [3216 Metric] package. Rated for 50V, with a capacitance of 2.2µF, and a tolerance of ±10%, it exemplifies consistency in performance. Engineering teams will appreciate its X7R dielectric characteristic, which ensures stable capacitance levels over a temperature range, with a temperature coefficient of 15% ppm/°C. This component is compliant with the AEC-Q200 standard, qualifying it for use in stringent automotive applications, among others. The capacitor also features a tin (Sn) with nickel (Ni) barrier terminal finish, offering excellent solderability and resistance against oxidation. Its design for surface mount technology aligns with modern printed circuit board (PCB) assembly processes, facilitating efficient manufacturing workflows.
This capacitor’s compliance with RoHS and REACH showcases Murata’s dedication to environmental sustainability alongside its commitment to technical excellence. The given specifications including its height of 1.6 mm, length of 3.2 mm, and width of 1.6 mm, sum up a component that is designed for space-saving on PCBs without sacrificing performance. With an operating temperature range stretching from -55 °C to +125 °C, it suits a myriad of applications requiring durability under extreme conditions. Furthermore, the GCM31CR71H225KA55L endures rigorous conditions, making it an ideal candidate for innovative designs and robust applications.
Industry Applications for GCM31CR71H225KA55L
The versatility of the GCM31CR71H225KA55L ceramic capacitor lends itself to various industries, spearheaded by the component’s AEC-Q200 compliance and the broad operating temperature range. While the part’s reliability and performance characteristics make it a suitable candidate across a range of applications, here are some industries where it might find extensive use:
- Automotive: In vehicle electronics, where high reliability and compliance with industry standards such as AEC-Q200 are paramount, the GCM31CR71H225KA55L could be employed in control units, power supply lines, and infotainment systems. The capacitor’s durable build and adherence to stringent automotive qualifications underscore its potential utility in the sector.
- Industrial: Next-generation industrial equipment such as automation controllers, sensor interfaces, and power management systems might incorporate this capacitor. Its robust temperature range and stability make it well-suited for environments that experience significant temperature fluctuations or require long-term reliability.
- Telecommunications: The telecommunications industry, with its need for components that can offer reliable performance in a variety of conditions, could use the GCM31CR71H225KA55L in networking gear, including routers and switches. Its stable capacitance over temperature changes is crucial for maintaining signal integrity and overall system reliability.
- Healthcare: Medical devices, especially those used outside of controlled environments, need components that can reliably operate across various temperatures. The capacitor might find a place in portable diagnostic equipment or wearable health monitors, where performance and compact form factor are key considerations.
Note that these potential applications are speculative and illustrative only. Engineering and design teams should conduct thorough analysis and verification to ensure compatibility and compliance with specific requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is esteemed within the electronic component industry, particularly renowned for its array of capacitors, including an impressive lineup of Ceramic Capacitors. Among its portfolio, the GCM31CR71H225KA55L stands out as a testament to Murata’s commitment to high-quality, reliability, and innovation. Murata capacitors are engineered to provide stability, efficiency, and precision to a wide range of electronic applications.
Founded in the mid-20th century, Murata has grown to become a global leader in the design and manufacture of electronic components. Their expertise spans across capacitors, sensors, communication modules, and power supply modules, catering to industries as diverse as automotive, healthcare, telecommunications, and consumer electronics. Murata’s commitment to research and development has placed it at the forefront of technological advancement, allowing the company to consistently meet the demands of an ever-evolving electronic landscape.
Where to Find GCM31CR71H225KA55L by Murata Manufacturing Co Ltd
For those looking to procure the GCM31CR71H225KA55L, Findchips.com offers a reliable and comprehensive platform to compare stock levels and pricing from a variety of distributors. It is advisable to visit Findchips to get the most current data on availability from leading distributors such as DigiKey, Mouser Electronics, Newark, and Future Electronics among others. Additionally, the site provides the capability to explore other Ceramic Capacitors that might be alternatives to the GCM31CR71H225KA55L, including those offered by Murata Manufacturing Co Ltd or other manufacturers. Current stock levels and pricing are subject to change, so checking Findchips for the most recent information is highly recommended.