AD7291BCPZ-RL7 by Analog Devices Inc

Overview of AD7291BCPZ-RL7 by Analog Devices Inc.

The AD7291BCPZ-RL7 is a high-performance, 8-channel Successive Approximation Register (SAR) Analog to Digital Converter (ADC) integrated with a temperature sensor. This particular model is designed by Analog Devices Inc., a leader in the semiconductor industry. The component operates with a 12-bit resolution, providing high precision in analog-to-digital conversions. Its sampling rate is 22.22 ksps (kilo samples per second), which enables fast data acquisition for monitoring and control applications. The ADC supports single-ended input channels, making it versatile for various signal types.

Its data interface employs a 2-wire, I2C serial protocol, facilitating easy integration into a wide range of microcontroller-based systems. The AD7291BCPZ-RL7 operates over a single supply voltage ranging from 2.8V to 3.6V, accommodating lower power requirements in electronic designs. Its package is a LFCSP-20 (4 x 4 mm, RoHS Compliant, MO-220WGGD), providing a compact footprint ideal for space-constrained applications. The device is acknowledged for its robustness, supporting automotive temperature grades from -40°C to +125°C.

Industry Applications for AD7291BCPZ-RL7

The AD7291BCPZ-RL7’s multi-channel capability, combined with its integrated temperature sensor, makes it suitable for a wide array of applications spanning various industries. Whilst these applications are conceptual and require verification, here are some sectors with potential use cases:

  • Internet of Things (IoT): Could be used in smart environmental monitoring devices, such as in-home climate control systems where accurate temperature readings are essential. Its low power consumption and I2C interface make it ideal for battery-powered devices.
  • Energy and Power Systems: Potentially useful in renewable energy systems such as solar power inverters for precise monitoring of voltage and current parameters. The ADC’s fast sampling rate would provide real-time data, essential for maximizing efficiency.
  • Healthcare: Might find applications in medical monitoring equipment where multiple sensor readings are required. The ADC’s precision could benefit devices tracking patient vitals where accurate and rapid data acquisition is critical.
  • Education and Research: Ideal for laboratory instruments used in academic research for collecting and analyzing sensor data. Its integrated temperature sensor can provide ambient compensation for sensitive experiments.

Note: These potential industry applications are illustrative and necessitate a detailed analysis by engineering and design teams to ensure compliance with specific industry standards and application requirements.

About Analog Devices Inc.

Analog Devices Inc. is a globally recognized leader in the design and manufacture of analog, mixed-signal, and DSP integrated circuits that address a wide range of applications, including Analog to Digital Converters. This company has built a legacy of innovation in high-performance analog products. The AD7291BCPZ-RL7 is part of this expansive portfolio, showcasing Analog Devices Inc.’s commitment to providing precision measurement solutions.

Analog Devices Inc. is known for creating parts that offer superior performance, integrated functions, and the robustness required for industrial, automotive, and consumer applications. With a focus on engineering excellence, Analog Devices enables its customers to interpret the world around us by intelligently bridging the physical and digital with unmatched technologies that sense, measure, power, connect, and interpret.

Where to Find AD7291BCPZ-RL7 by Analog Devices Inc.

To source the AD7291BCPZ-RL7, utilizing resources like findchips.com is highly recommended. It offers comprehensive listings from reputable distributors, providing current stock levels and pricing. For procurement professionals and engineers, this ensures access to the most accurate and up-to-date information.

Historically, the AD7291BCPZ-RL7 has been available from distributors such as Win Source Electronics, Ameya Holding Limited, Bristol Electronics, and Analog Devices Inc. itself, along with global electronics distributors Mouser Electronics, DigiKey, and Newark. However, inventory can fluctuate, so checking on Findchips for real-time availability and competitive pricing is advisable. This site also facilitates exploring alternate Analog to Digital Converters that might satisfy specific requirements, either from Analog Devices Inc. or other leading manufacturers.

Compare pricing for AD7291BCPZ-RL7 and other Analog to Digital Converters / Converters at findchips.com