ADUC841BSZ62-5 by Analog Devices Inc

Overview of ADUC841BSZ62-5 by Analog Devices Inc.

The ADUC841BSZ62-5 is an 8-bit microcontroller designed by Analog Devices Inc., featuring a maximum operating frequency of 20MHz, 62KB of program memory, and a MQFP-52 package. It encompasses a wide operational temperature range, from -40°C to 85°C, making it suitable for various industrial applications. One of its distinguishing features includes operating at 3V supply at 8 MHz, which enhances its compatibility with low-power devices. With 34 I/O lines, it provides ample interfacing capabilities, and its small form factor (10mm x 10mm) makes it an ideal choice for compact electronic designs.

Additionally, this microcontroller is equipped with integrated peripherals such as analog-to-digital converters (ADCs), digital-to-analog converters (DACs), and pulse-width modulation (PWM) channels, thereby offering a versatile platform for a multitude of embedded solutions. Its relevance is further bolstered by support for a variety of communication protocols. The presence of flash memory for program storage accentuates the device’s flexibility and ease of use in development and in-field updates.

Being compliant with RoHS directives, it also meets the requirements for environmental considerations in electronic components. The detail that it is not specified as lead(Pb)-free in the provided data attributes suggests a specific consideration for applications where lead content is relevant. Its status as an active part with a moisture sensitivity level of 3 ensures that it remains a viable option for current and future designs.

Industry Applications for ADUC841BSZ62-5

The Microcontrollers from Analog Devices Inc., particularly the ADUC841BSZ62-5, are suited for a broad array of industry applications. While some use cases have been identified, it’s important to note that the following industry applications are conceptual and require further analysis and verification by engineering and procurement professionals:

  • Internet of Things (IoT): The ADUC841BSZ62-5 could potentially serve as a control unit for smart home devices or industrial IoT solutions, leveraging its low power consumption for battery-operated devices and robust I/O capabilities for sensor data management.
  • Healthcare: In healthcare applications, this microcontroller might find use in portable medical devices due to its operational temperature range and the capability for precise control and data acquisition through its ADC and DAC peripherals.
  • Telecommunications: The device can be integrated into communication infrastructure as a control unit, where its flash memory and PWM channels offer programmability and signal control, respectively, which are critical in this domain.
  • Education and Research: Its wide operating temperature range and robust I/O capabilities make the ADUC841BSZ62-5 suitable for experimental setups in educational institutes and research labs, where flexibility and reliability are essential.
  • Computing and Data Storage: It may also serve in ancillary roles within computing infrastructure, such as managing cooling systems or monitoring system health through its array of sensors and communication protocols.

Note that these potential industry use cases are illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. (ADI) is a leading global high-performance analog technology company dedicated to solving the toughest engineering challenges. In the realm of Microcontrollers and processors, ADI offers a diverse portfolio, including the ADUC841BSZ62-5 and similar microcontroller units (MCUs). Their products are designed to bridge the physical and digital worlds, with a focus on precision signal processing and power management. ADI’s microcontrollers are distinguished by their reliability, performance under demanding conditions, and the company’s commitment to innovation.

Where to Find ADUC841BSZ62-5 by Analog Devices Inc

To source the ADUC841BSZ62-5 for your next project, FindChips.com provides a comprehensive and up-to-date listing of available stock from a range of distributors. Interested parties can utilize the website to compare current stock levels, pricing, and to find alternative Microcontrollers that might be offered by Analog Devices Inc or other renowned manufacturers. In the past, distributors like Win Source Electronics, MacroQuest Electronics, Rochester Electronics, and Mouser Electronics have been known to stock the ADUC841BSZ62-5, but availability can vary.

For engineers and procurement professionals alike, findchips.com serves as an invaluable resource for component sourcing, allowing users to effectively search and compare electronic components from a wide range of suppliers.

Compare pricing for ADUC841BSZ62-5 and other Microcontrollers / Microcontrollers and Processors at findchips.com