ADUM3160BRWZ-RL by Analog Devices Inc

Overview of ADUM3160BRWZ-RL by Analog Devices Inc.

The ADUM3160BRWZ-RL is designed by Analog Devices Inc., a leader in the field of high-performance semiconductors. This component is a full/low-speed USB digital isolator, providing a robust solution for USB signal isolation demands. Offering isolation up to 2500 V_RMS, this part ensures data integrity and electrical safety in sensitive applications. It operates with a single channel and supports a data rate of up to 12 Mbps, making it suitable for a multitude of applications that do not require high-speed USB performance.

The ADUM3160BRWZ-RL is encapsulated in a Wide Small Outline Integrated Circuit (WSOIC) package with 16 pins, providing a compact footprint for space-constrained designs. It operates over a wide temperature range from -40 to 105 degrees Celsius, accommodating industrial temperature variations. Key specifications include a supply voltage range from 3V to 5.5V, CMOS input and output levels, and compatibility with a variety of microcontrollers and digital interfaces. It’s RoHS compliant, ensuring adherence to environmental standards concerning hazardous substances. This part embodies a vital solution for design engineers looking to incorporate USB interfaces in isolated environments safely.

Industry Applications for ADUM3160BRWZ-RL

Given its features and capabilities, the ADUM3160BRWZ-RL potentially suits a diverse set of industry applications. Here are some possible use cases:

  • Industrial Automation: Instruments that require isolation for safety and integrity of data communication, such as PLCs (Programmable Logic Controllers) or HMI (Human Machine Interfaces), might integrate this component to isolate sensitive control circuits from USB communications.
  • Telecommunications: Telecommunication equipment that uses USB interfaces for configuration or logging purposes could employ the ADUM3160BRWZ-RL to ensure signal integrity and electrical isolation, preventing ground loops and protecting against voltage spikes.
  • Communication and Networking: In networking devices like routers, switches, or modems where USB ports are used for management, the ADUM3160BRWZ-RL could provide necessary isolation, especially in environments with high electrical interference.
  • Motor Control Systems: Devices that control motors and are connected to computers for data acquisition, setup, or monitoring might use the ADUM3160BRWZ-RL for decoupling the noisy environments of motor control circuits from sensitive computer interfaces.

Note that these potential applications are conceptual and necessitate thorough evaluation by design and engineering teams to verify compliance with specific industry standards and requirements.

About Analog Devices Inc.

Analog Devices Inc. (ADI) is a renowned manufacturer within the semiconductor industry, known for their extensive range of high-performance analog, mixed-signal, and digital signal processing (DSP) integrated circuits (ICs). The company plays a pivotal role in the field of Other Interface ICs, exemplified by components akin to the ADUM3160BRWZ-RL. These interface ICs are designed to meet the needs of complex digital systems, providing critical functionalities such as isolation, driving capabilities, signal conversion, and much more. ADI’s portfolio in drivers and interfaces spans a broad spectrum of applications, from automotive and industrial to consumer electronics, underlining their commitment to innovation and quality.

Where to Find ADUM3160BRWZ-RL by Analog Devices Inc

For procurement specialists and engineers looking to source the ADUM3160BRWZ-RL, findchips.com stands out as an essential tool. By aggregating supplier information, FindChips offers real-time data on availability, pricing, and specifications for a wide array of electronic components. When considering the ADUM3160BRWZ-RL, searching on FindChips gives access to stock levels and pricing from various distributors.

Historically, the ADUM3160BRWZ-RL has been available from distributors such as Win Source Electronics, LCSC, Component Electronics, Inc, Ameya Holding Limited, TME, Quest Components, Analog Devices Inc, Mouser Electronics, DigiKey, and Newark. However, it’s crucial to visit FindChips to get the most current information on availability from these and other suppliers.

When considering alternatives to the ADUM3160BRWZ-RL or exploring other Other Interface ICs, FindChips provides comprehensive data from Analog Devices Inc. and other manufacturers, enabling informed decision-making for your specific application needs.

Compare pricing for ADUM3160BRWZ-RL and other Other Interface ICs / Drivers And Interfaces at findchips.com