Overview of BAT54-7-F by Diodes Incorporated
The BAT54-7-F is a Schottky diode offering a single diode configuration, with notable specifications including a repetitive reverse voltage (VRRM) maximum of 30V, and a forward current (IF(AV)) of 200mA. Crafted with semiconductor material silicon, it has a maximum forward voltage (VF) of 800mV and a forward surge current (IFSM) maximum of 600mA. Packaged in a SOT-23 form factor, which is a small outline transistor, the BAT54-7-F is characterized by its plastic, green package. This component is RoHS compliant, ensuring it meets the current legislation restricting the use of hazardous substances in electrical and electronic equipment.
This part operates effectively within a broad temperature range, from -65°C to 150°C, making it versatile for various environments. Its power dissipation max is 0.2W, and the diode features a low reverse recovery time (0.005 µs), which is indicative of its efficiency and high-speed switching capability. With a terminal finish of matte tin, the BAT54-7-F is designed for surface mounting, evidenced by its gull-wing terminal form, emphasizing ease of assembly in diverse applications. Acknowledged for its reliability, this diode comes with a moisture sensitivity level of 1, guaranteeing its performance under various environmental conditions.
Industry Applications for BAT54-7-F
The BAT54-7-F from Diodes Incorporated finds its utility across a spectrum of industries and applications due to its versatile properties. Here, we will explore some of the key industry applications, bearing in mind that these potential uses are conceptual and would need analysis and verification by engineering and design teams to ensure they meet specific standards and requirements:
- Energy and Power Systems: The BAT54-7-F potentially serves in power conversion systems, solar power inverters, and battery management systems due to its high efficiency and low forward voltage drop. These attributes minimize power loss and make it suitable for high-efficiency energy applications.
- Telecommunications: Its fast switching speed and low power loss characteristics might make the BAT54-7-F appropriate for RF and high-speed switching applications within telecommunications infrastructure, including signal processing and network equipment.
- Consumer Electronics: This diode could potentially be used in power supply circuits within various consumer electronics such as laptops, smartphones, and wearable technology, offering protection against reverse voltage and assisting in voltage regulation.
- Space Technology: The high reliability and robust performance of the BAT54-7-F can make it a candidate for applications in space technology, such as satellite power systems and spacecraft electrical subsystems, where reliability under extreme conditions is paramount.
Note that these potential industry applications are illustrative and require thorough validation by relevant professionals to confirm compatibility and adherence to specific standards and requirements.
About Diodes Incorporated
Diodes Incorporated is a leading global manufacturer and supplier of high-quality semiconductor products, catering to a wide array of market segments. Among its extensive product lineup, Rectifier Diodes, and specifically, Schottky diodes like the BAT54-7-F, represent a significant area of expertise. Diodes Incorporated is renowned for its focus on innovation, reliability, and environmental sustainability, ensuring its products, including the BAT54-7-F, meet the stringent requirements of an ever-evolving electronic landscape. The company’s offerings encompass a broad spectrum of component solutions designed for high efficiency, low power consumption, and minimal footprint, precisely addressing the demands of modern electronic circuits and systems.
Where to Find BAT54-7-F by Diodes Incorporated
To source the BAT54-7-F and explore alternate Rectifier Diodes that might be better suited for your needs, findchips.com offers a comprehensive search and comparison tool. Here, you can find current stock levels, pricing, and detailed part information from a vast network of distributors. Historically, this component has been available at various distributors including Win Source Electronics, Sense Electronic Company Limited, New Advantage Corporation, LCSC, and more. However, for the most up-to-date availability and pricing information, prospective buyers should refer to findchips.com directly.