Overview of ECS-MPI4040R4-2R2-R by ECS International Inc.
The ECS-MPI4040R4-2R2-R manufactured by ECS International Inc. is a general-purpose inductor classified under the Fixed Inductors subcategory of inductors. This component features a nominal inductance of 2.2 µH, with a maximum rated current of 3.9 A and a direct current resistance (DCR) of 0.035 Ω. It is designed for surface mounting with a rectangular package shape. The ECS-MPI4040R4-2RPreponent is characterized by its shielded construction, ensuring reduced EMI radiation, making it suitable for compact electronic assemblies.
Significant attributes that distinguish this part are its compliance with the Pbfree and RoHS standards, reflecting an environmental consideration in its manufacturing. It is active in the lifecycle stage, suggesting it is currently in production and available for procurement. The ECS-MPI4040R4-2R2-R operates within an extended temperature range from -55 °C to +125 °C, accommodating various operating environments. Additionally, it is AEC-Q200 reference standard-compliant, indicating its suitability for automotive-grade applications though further analysis is required for specific use. Other notable features include a tin (Sn) finish with a nickel (Ni) barrier on its terminals, promoting excellent solderability and corrosion resistance.
Industry Applications for ECS-MPI4040R4-2R2-R
The ECS-MPI4040R4-2R2-R’s attributes make it a versatile component suitable for numerous applications across various industries. Below are some potential industries and applications where this inductor could be utilized, keeping in mind that these applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams for compliance with industry standards and specific application requirements:
- Computing and Data Storage: As specified in the Possible Industry Applications, ECS-MPI4040R4-2R2-R’s properties, such as low DC resistance and high current handling capability, make it ideal for power management within computing devices and servers, potentially improving efficiency in power conversion circuits.
- Consumer Electronics: Devices such as smartphones, tablets, and wearables could benefit from the small form factor and high efficiency of the ECS-MPI4040R4-2R2-R, particularly in power supply circuits and DC-DC converters to extend battery life.
- Renewable Energy Systems: In solar inverters and wind turbine power systems, this inductor could be used to manage power flow efficiently, contributing to improved energy conversion efficiency owing to its high inductance and temperature range.
- Industrial Control Systems: The robust operating temperature range and shielded design make it suitable for use in harsh industrial environments, potentially in electromagnetic interference (EMI) filtering applications or as part of motor control circuits.
Note: These potential industry applications are only conceptual and require engineering analysis for adherence to specific standards and application requirements.
About ECS International Inc.
ECS International Inc. is a recognized manufacturer in the field of electronic components, specializing in frequency control and magnetic-inductive products. When it comes to Fixed Inductors, ECS International Inc. offers a wide range of components, including the ECS-MPI4040R4-2R2-R, which illustrates the company’s commitment to quality and performance. ECS is known for its innovative approach towards developing electronic components that meet the rigorous demands of modern electronic applications. By focusing on the needs of the industry, ECS not only provides components like ECS-MPI4040R4-2R2-R but also ensures that these parts uphold the highest standards in terms of reliability, durability, and efficiency. ECS International’s adherence to global standards, including RoHS and AEC-Q200 compliance, underscores its dedication to environmental sustainability and quality assurance across its product range.
Where to Find ECS-MPI4040R4-2R2-R by ECS International Inc
For procurement professionals and engineers looking to source the ECS-MPI4040R4-2R2-R, our website findchips.com provides a comprehensive solution. Findchips.com allows users to compare pricing, stock availability, and lead times from various distributors globally. While historically this part has been available from distributors such as Onlinecomponents.com, Future Electronics, Mouser Electronics, and Avnet Americas, it is essential to visit findchips.com to view the most current availability and pricing data. Additionally, by exploring the Fixed Inductors category, users can find alternative parts that might be offered by ECS International Inc or other manufacturers, broadening the options for meeting specific design requirements.