Overview of MTFC64GAZAQHD-IT by Micron Technology Inc.
The MTFC64GAZAQHD-IT by Micron Technology Inc. is a sophisticated electronic component falling within the Flash Memories subcategory, specifically designed to cater to a wide range of storage requirements. This part is characterized by its NAND type Flash Memory, with a 64Gb (gigabit) memory density and an 8-bit memory width, housed in a VFBGA (Very Fine Pitch Ball Grid Array) package that features 153 pins. It operates over an extensive temperature range from -40 to 95 degrees Celsius, making it suitable for various demanding environments. The device supports parallel interfacing for high-speed data transfer and is capable of operating at a maximum clock frequency of 200MHz. Despite its advanced capabilities, the part has been marked as ‘End Of Life,’ indicating that its availability may become limited in the future. It is RoHS (Restriction of Hazardous Substances) compliant, ensuring it meets global environmental standards. The part also boasts a supply voltage range from 2.7V to 3.6V, with a nominal operation at 3.3V, aligning with common electronic system power requirements.
Industry Applications for MTFC64GAZAQHD-IT
The MTFC64GAZAQHD-IT lends itself to a variety of applications across several industries, owing to its robust storage capacity and flexible operational parameters. Potential industry applications, coupled with part attributes, suggest the following areas could benefit from incorporating this memory component:
- Consumer Electronics: The size and efficiency of the MTFC64GAZAQHD-IT make it potentially suitable for smartphones, tablets, digital cameras, and gaming consoles. These applications require high-density, reliable storage that can support complex operating systems, applications, and user data.
- Telecommunications: In networking and telecommunications equipment, such as routers, switches, and base stations, this part could serve as storage for firmware, configurations, and data logging. Its high reliability and extended temperature range ensure stable operation in data centers or outdoor installations.
- Internet of Things (IoT) and Smart Cities: IoT devices and smart city technologies, including sensors and automation systems, could utilize this Flash memory for logging data over time or for storing essential operating software. Its low power consumption and high capacity align well with the needs of battery-powered or remotely situated devices.
- Computing and Data Storage: The component might find applications in SSDs (solid-state drives), hybrid drives, and as cache memory in large data storage solutions, supporting high-speed data access and improving overall system performance.
Note: These potential industry applications are illustrative and would require thorough analysis and verification by engineering and design teams to ensure adherence to specific requirements and standards.
About Micron Technology Inc.
Micron Technology Inc. is a global leader in the semiconductor industry, specializing in memory and storage solutions. The company has a rich history of innovation in the field of memory technologies, producing a wide range of products including DRAM, NAND, NOR, and 3D XPoint memories. With MTFC64GAZAQHD-IT as a prime example of its advanced Flash Memory portfolio, Micron addresses critical storage requirements for a variety of market segments, ensuring high performance, reliability, and efficiency. The company invests heavily in research and development to push the boundaries of what’s possible with memory and storage, aiming to empower technology across diverse sectors.
Where to Find MTFC64GAZAQHD-IT by Micron Technology Inc.
To find the MTFC64GAZAQHD-IT Flash Memory by Micron Technology Inc. or explore alternative parts, sourcing from Flash Memories is recommended. FindChips offers a comprehensive platform where current stock levels and pricing from various distributors can be checked. Historically, this part has been available from distributors such as Avnet Silica, Avnet Asia, Ameya Holding Limited, and Mouser Electronics. However, for the most accurate and current information regarding availability, it’s advised to consult FindChips.com directly.