Overview of EP4CE40F23I7N by Intel Corporation
The EP4CE40F23I7N by Intel Corporation is a Field Programmable Gate Array (FPGA) characterized by its 2475 Configurable Logic Blocks (CLBs), a maximum clock frequency of 472.5MHz, and 39600 logic cells. This component is encapsulated in a 484-pin Plastic Ball Grid Array (PBGA484) package, with dimensions of 23 x 23 mm and a pitch of 1 mm, adhering to lead-free manufacturing processes. Its specification underlines this part’s alignment with various standards including ROHS, ISO 9001:2015, ISO 14001:2015, and ISO 45001:2018, denoting both environmental and quality management compliance.
With an extensive number of I/O pins (328) and logic cells, the EP4CE40F23I7N offers considerable flexibility for complex digital circuits and is capable of supporting a wide rangeoom of applications, from simple glue logic functions to complex logic integrations. Key features such as its logic density, high operating frequency, and surface-mount packaging make it an essential component for high-performance, space-constrained applications.
Industry Applications for EP4CE40F23I7N
Potential industry applications for the EP4CE40F23I7N span various sectors where speed, configurability, and logic density are critical. It’s important to note that while the following applications are potential fits for the EP4CE40F23I7N, engineering and design teams should conduct thorough analysis to ensure adherence to industry standards and specific application requirements.
- Computing and Data Storage: This part could potentially be integrated into computing infrastructure such as servers, data processing units, and storage systems. Its high clock frequency and large number of logic cells enable efficient data management and high-speed computation tasks.
- Telecommunication: The EP4CE40F23I7N might find applications in telecommunication infrastructure, including switches, routers, and base stations, where processing speed and capability to handle multiple inputs and outputs simultaneously are crucial.
- Industrial Automation: In the field of industrial control systems, this FPGA could be utilized for controlling complex processes, machine vision, and robotics, offering both the speed and adaptability needed for real-time decision-making and process control.
- Consumer Electronics: Given the part’s configurability and the capability to handle high-speed signal processing, it might be used in high-end consumer electronics, such as gaming consoles, smart TVs, and advanced wearables, contributing to enhanced entertainment experiences and user interfaces.
These potential industry applications are conceptual and illustrative, requiring engineering and design verification for specific use cases.
About Intel Corporation
Intel Corporation is a global leader in the development and manufacturing of computing technology, semiconductors, and programmable logic devices, including Field Programmable Gate Arrays (FPGAs). Intel’s suite of FPGAs offers a range of solutions for applications requiring high performance, flexibility, and efficiency in both design and power consumption. The EP4CE40F23I7N is part of Intel’s commitment to providing advanced technology solutions that meet the complex demands of modern electronic environments. With a track record of innovation and quality, Intel Corporation is a trusted partner for developing sophisticated digital systems. Leveraging its expertise in programmable logic devices, Intel continues to expand possibilities across various industries with its FPGA technologies.
Where to Find EP4CE40F23I7N by Intel Corporation
To procure the EP4CE40F23I7N FPGA, professionals in engineering and procurement should consider leveraging the resources available on findchips.com. This platform provides comprehensive, up-to-date information on the availability and pricing of Field Programmable Gate Arrays, including parts offered by Intel Corporation and other manufacturers. Historically, distributors such as MacroQuest Electronics and DigiKey have stocked the EP4CE40F23I7N, however, availability can vary. Thus, consulting findchips.com is recommended to get current stock levels and competitive pricing from various distributors.