Overview of 5106 by Keystone Electronics Corp.
The 5106 component by Keystone Electronics Corp. is categorized under the electronic parts subcategory of Fixed Resistors, which falls within the broader category of Resistors. This part is a Surface Mount, Metal Strip resistor with a power rating of 0.5W and a resistance value of 0 ohm, commonly used as a jumper. It comes in an 0805 chip size, which measures roughly 2 mm in length, 1.25 mm in width, and a height of 0.71 mm. The 5106 is designed for a broad range of applications, leveraging its construction for high reliability and efficiency. It supports a rated current of 20A, indicating its capability to handle significant electrical load for its size. With an operating temperature range from -40°C to a maximum of 125°C, it offers versatility across various thermal environments while maintaining a rated temperature operation at 70°C.
This part is identified as RoHS compliant and adheres to REACH regulations, marking it suitable for use in various global markets concerned with environmental and health standards. The 5106’s SMD (Surface Mount Device) mounting feature, along with its metal strip technology and the ability to operate as a jumper (0-ohm resistance), makes it a critical component for creating or bridging connections in electronic circuits without adding resistance. Its packaging method is Tape and Reel (TR), 7 inch, facilitating automated assembly processes.
Industry Applications for 5106
The possible industry applications of the 5106 are vast, given its fundamental role in electronic circuitry. Industrial Automation is a potential application, and several other sectors could also benefit from this component’s unique properties. Below are key industries and possible use cases for the 5106 resistor:
- Industrial Automation: The 5106 can be crucial in designing or repairing automated control systems, such as PLCs (Programmable Logic Controllers), where a reliable electrical connection with zero resistance is essential. The high rated current and wide operating temperature range support its use in harsh industrial environments.
- Consumer Electronics: Used in gadgets like smartphones, tablets, and laptops, the 5106 could serve as a jumper to connect different parts of a circuit within these devices. Its small footprint and high reliability make it ideal for compact, high-performance consumer electronics that require efficient power distribution without additional resistance.
- Telecommunications: In networking and communications equipment, such as routers, switches, and base stations, the 5106 can assist in signal routing and management within the device circuitry, ensuring optimal performance through reliable connections.
- Renewable Energy Systems: Within the power management circuits of solar panels and wind turbines, the 5106 might facilitate the efficient transfer of electrical energy by providing a low-resistance path for current flow, enhancing overall system efficiency.
Note: The potential industry applications listed above are conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Keystone Electronics Corp.
Keystone Electronics Corp. is a manufacturer known for its extensive range of electronic components, including a wide portfolio of Fixed Resistors. The company’s products, such as the 5106, exemplify their commitment to quality, reliability, and innovation in the resistor domain. Keystone Electronics focuses on manufacturing components that meet the demands of various applications, from simple consumer gadgets to complex industrial equipment. Their offerings in the realm of Fixed Resistors cater to diverse needs, including standard resistors, precision resistors, and special-purpose resistors like the 5106 jumper, which reflects their expertise in providing solutions for efficient electrical connectivity and circuit design.
Where to Find 5106 by Keystone Electronics Corp
For those interested in procuring the 5106 component, it is recommended to conduct thorough research on findchips.com. Findchips provides up-to-date information on stock levels, pricing, and availability from various distributors. Historically, the 5106 has been available from distributors such as Component Electronics, Inc., Sager, Quest Components, Bristol Electronics, Future Electronics, and Mouser Electronics. However, for the most current availability and best pricing options, utilizing findchips.com is advisable. Additionally, the platform can be used to compare the 5106 against other Fixed Resistors, potentially finding alternate parts offered by Keystone Electronics Corp or other manufacturers that might better suit specific application needs.