Overview of SN74LVC1G17QDBVRQ1 by Texas Instruments
The SN74LVC1G17QDBVRQ1 by Texas Instruments is an automotive-grade single buffer with Schmitt-Trigger inputs. Its package is in a SOT-23-5 form factor, accommodating a wide operating voltage range from 1.65V to 5.5V. This component is designed to provide buffering functions with the added feature of Schmitt-Trigger inputs which allow it to handle slow or noisy input signals more effectively. This particular model is built to operate within a temperature range of -40 to 125 degrees Celsius, making it suitable for challenging environmental conditions.
The key specifications of SN74LVC1G17QDBVRQ1 include its 5-pin SOT-23 package, making it compact and efficient for space-constrained applications. It supports a supply voltage range that allows flexibility in various automotive and industrial applications. Furthermore, it has a logic input type of BUFFER, with a logic IC family of 74LVC, indicating its compatibility and logic family. The component is RoHS compliant and supports a maximum power supply current of 0.02 mA, highlighting its low power consumption. With a maximum output current of 0.032 A and propagation delay times typically at 8 ns, this part is optimized for high-speed operations. Additionally, it boasts moisture sensitivity level 1, ensuring robust performance in varied environmental conditions.
Industry Applications for SN74LVC1G17QDBVRQ1
The SN74LVC1G17QDBVRQ1 buffer with Schmitt-Trigger inputs finds its utility in a wide array of applications owing to its robust design, wide operating voltage range, and automotive-grade reliability. Here are some key industries and possible use cases for this part:
- Automotive: Given its automotive temperature grade and AEC-Q100 screening, the SN74LVC1G17QDBVRQ1 could potentially be used in automotive applications such as engine control units (ECUs), body control modules, and automotive sensor signal conditioning. Its Schmitt-Trigger inputs make it suitable for handling noisy signals in the automotive environment.
- Energy and Power Systems: This device might find applications in power supply systems, including switch-mode power supplies (SMPS) and DC-DC converters, where stable operation under variable load conditions is crucial. The component’s low power dissipation and robust performance under wide voltage ranges could support these applications.
- Renewable Energy: In the domain of renewable energy, such as solar power inverters and wind turbine controls, the SN74LVC1G17QDBVRQ1 could be used for signal conditioning and buffering between microcontrollers and other digital interface circuits, ensuring reliable operation under fluctuating environmental conditions.
Note: These potential industry applications are conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Texas Instruments
Texas Instruments (TI) is a global semiconductor company that operates in more than 30 countries. TI is renowned for its innovations in the field of integrated circuits and technology. In the specific realm of Gates and Logic devices, TI offers a wide array of products, including the SN74LVC1G17QDBVRQ1 and similar parts such as those within the 74LVC family. These components are designed to meet the needs of various applications, from automotive to industrial and consumer electronics, providing solutions for data processing, signal conditioning, and power management. TI’s commitment to quality and environmental sustainability is evidenced by its products’ compliance with industry standards and regulations, making them a preferred choice for engineers and designers worldwide.
Where to Find SN74LVC1G17QDBVRQ1 by Texas Instruments
To find the SN74LVC1G17QDBVRQ1 by Texas Instruments, start your search on findchips.com. This site can help you find current stock levels and pricing from various distributors. Additionally, if you are interested in exploring alternate parts to SN74LVC1G17QDBVRQ1, you can use the Gates link to discover other options offered by Texas Instruments or other manufacturers. Historically, this part has been available from distributors including Win Source Electronics, LCSC, Component Electronics, Inc., and Mouser Electronics.
It’s important to note that stocking levels and availability can change, so it’s best to check findchips.com for the most current information.