SN74LVC2G125DCUR by Texas Instruments

Overview of SN74LVC2G125DCUR by Texas Instruments

The SN74LVC2G125DCUR is a dual-channel, 3-state output buffer designed to operate from 1.65V to 5.5V, making it suitable for a wide range of applications, from low-voltage microcontrollers to devices requiring a 5V supply. Manufactured by Texas Instruments, a leader in semiconductor solutions, this component is housed in an 8-pin VSSOP (Very-Thin Shrink Small-Outline Package), offering a compact footprint for space-constrained applications. Its operating temperature range of -40°C to 125°C caters to automotive-grade requirements, ensuring reliability in varied environmental conditions.

This buffer is part of Texas Instruments’ LVC (Low-Voltage CMOS) family, known for its low power consumption and high-speed operation. The SN74LVC2G125DCUR features two individual buffers with 3-state outputs, which can be independently controlled via their respective output-enable (OE) pins, allowing for greater flexibility in applications such as bus-driving and signal gating. Notably, its performance characteristics include a maximum output current of 32mA and a propagation delay time of 9.1ns, balanced with a very low power supply current maximum of 10µA, making it highly efficient for demanding logic operations.

Industry Applications for SN74LVC2G125DCUR

The versatility and specifications of the SN74LVC2G125DCUR make it suitable for a broad spectrum of industry applications. While its potential uses span various sectors, it’s important for engineering and design teams to thoroughly analyze and verify its compatibility with specific requirements and standards. Some potential applications might include:

  • Computing and Data Storage: Devices in this category, such as motherboards, SSDs (Solid-State Drives), and servers, might utilize this component for signal direction control and data buffering, exploiting its high-speed data transmission capabilities and low power dissipation.
  • Telecommunications: Equipment such as routers, switches, and base stations could employ the SN74LVC2G125DCUR for managing digital signals, benefiting from its ability to operate over a wide range of supply voltages and its robustness in varying temperature conditions.
  • Consumer Electronics: In gadgets like smartphones, tablets, and gaming consoles, this IC could serve in I/O expansion roles or in interfacing microcontrollers with peripheral devices, leveraging its small footprint and 3-state outputs for efficient signal management.
  • Industrial Automation: Given its operating temperature range and low power consumption, the SN74LVC2G125DCUR might find applications in control units and interface modules of industrial machinery, providing reliable signal buffering and timing adjustments.

Note: These industry applications are conceptual/illustrative and require detailed analysis by engineering teams to ensure compliance with specific standards and requirements.

About Texas Instruments

Texas Instruments (TI) is renowned for its contribution to the semiconductor industry, with a product line that spans various categories including analog, digital signal processing (DSP), and integrated circuits. Within the realm of Bus Driver/Transceivers and logic in general, TI has established itself as a notable manufacturer by consistently providing high-performance and reliable components.

The SN74LVC2G125DCUR is a testament to TI’s commitment to innovation and quality in the Bus Driver/Transceivers subcategory. TI manufactures a range of similar parts that cater to diverse operational requirements, from basic logic functions to complex data management tasks. By integrating advanced technology and stringent quality control measures, TI ensures that its components, such as the SN74LVC2G125DCUR, meet the evolving demands of the electronics industry, delivering both performance and efficiency.

Where to Find SN74LVC2G125DCUR by Texas Instruments

To procure the SN74LVC2G125DCUR for your next project, a visit to findchips.com is highly recommended. This platform offers an updated inventory from various distributors, enabling you to compare current stock levels and pricing easily. Historically, distributors such as Win Source Electronics, LCSC, DigiKey, and Mouser Electronics have stocked this part. However, availability can fluctuate, and for the most current information, including alternate parts within the Bus Driver/Transceivers subcategory that might be offered by Texas Instruments or other manufacturers, checking directly on findchips.com ensures you receive the latest data.

Compare pricing for SN74LVC2G125DCUR and other Bus Driver/Transceivers / Logic at findchips.com