TLV76133DCYR by Texas Instruments

Overview of TLV76133DCYR by Texas Instruments

The TLV76133DCYR by Texas Instruments is a fixed positive single-output standard regulator, featuring a high Power Supply Rejection Ratio (PSRR) and capable of delivering up to 1A of output current. This component operates within an input voltage range of 4.8V to 16V, making it suitable for a wide array of applications, and is designed to maintain a stable 3.3V output with a maximum tolerance of ±1.75%. The part showcases an impressive efficiency with a dropout voltage ranging nominally at 1V and peaking at 1.6V under maximum load conditions.

Encapsulated in a compact SOT-223 package with 4 pins, the TLV76133DCYR is optimized for surface-mounted technology (SMT) applications. Its small footprint (6.5mm length x 3.5mm width) and a maximum seated height of 1.8mm make it an excellent choice for space-constrained designs. Furthermore, this device is characterized by its exceptional thermal performance, allowing it to operate in environments ranging from -40°C to +125°C. With features such as a low moisture sensitivity level (MSL 2), high reliability, and compliance with RoHS and REACH, the TLV76133DCYR is designed to meet the stringent requirements of modern electronic systems.

Industry Applications for TLV76133DCYR

The TLV76133DCYR’s broad operating range and high PSRR make it versatile for multiple industries. Here, we explore some potential use cases across various sectors, emphasizing the part’s adaptability and performance. Note that these potential applications are conceptual and should be thoroughly evaluated by engineering teams for compliance with specific industry standards and requirements.

  • Consumer Electronics: This part can potentially be used in smart home devices, portable gaming consoles, and wearable technology where stable voltage and efficient power management are crucial. Its low dropout voltage enhances battery life, a key factor in the longevity and reliability of consumer devices.
  • Energy and Power Systems: In renewable energy systems, such as solar power inverters or small-scale wind turbines, the TLV76133DCYR might serve to provide stable control voltage. Its high PSRR is beneficial in environments where input power supply fluctuations are common.
  • Healthcare: For healthcare devices, especially those portable or wearable, such as battery-operated medical monitors or fitness trackers, the TLV76133DCYR’s low dropout and efficient power regulation ensure consistent operation, crucial for devices that require reliable performance for health monitoring.
  • Transportation and Logistics: Tracking devices, telematics systems, and electronic logging devices (ELDs) for fleet management could utilize the TLV76133DCYR to maintain operation across a wide range of vehicle battery voltages and conditions.

Note that these applications require further analysis and verification by dedicated engineering and design teams to ensure compatibility and adherence to industry-specific standards and requirements.

About Texas Instruments

Texas Instruments (TI) is a global semiconductor company that designs and manufactures semiconductors and various integrated circuits, which it sells to electronics designers and manufacturers globally. Within the realm of Linear Regulator ICs and power circuits, TI is recognized for its innovation and quality. TI’s portfolio includes a wide range of power management ICs, including linear regulators, battery management ICs, and power switches, to name a few.

Specific to linear regulators, the TLV76133DCYR is part of a lineage of products known for their reliability, efficiency, and advanced features such as low dropout rates, high PSRR, and wide operating temperature ranges. These characteristics make TI’s linear regulators highly sought after for applications ranging from consumer electronics to industrial systems. TI’s commitment to product longevity, support, and continuous improvement reflects in parts like TLV76133DCYR, making them a preferred choice for engineers and procurement specialists alike.

Where to Find TLV76133DCYR by Texas Instruments

Procuring the TLV76133DCYR can vary by current market conditions, so it is recommended for buyers and engineers to use findchips.com to track down where to purchase this component. By searching on FindChips, you can compare real-time prices and availability from multiple distributors. Historically, distributors like Ameya Holding Limited, Mouser Electronics, and DigiKey have stocked the TLV76133DCYR, but availability can change. Therefore, to ensure you are getting the best deal and to see the most current stock status, visit FindChips. Additionally, you can explore alternative Linear Regulator ICs offered by Texas Instruments or other manufacturers based on your specific requirements.

Compare pricing for TLV76133DCYR and other Linear Regulator ICs / Power Circuits at findchips.com