TPD2E001DRLR by Texas Instruments

Overview of TPD2E001DRLR by Texas Instruments

The TPD2E001DRLR is a robust ESD protection device designed by Texas Instruments, catering to a vast array of applications requiring voltage suppression to safeguard sensitive electronics. This particular part is characterized by its dual 1.5-pF capacitance, operating under a 5.5-V condition with an impressive ±8-kV ESD protection capability. It also features a very low maximum leakage current of 1 nA, making it highly efficient for power-sensitive applications. Packaged in a compact 1.60 x 1.60 mm green plastic SOP-5, it supports the need for minimally invasive board designs without sacrificing performance.

The part’s properties, including a clamping voltage maximum of 105.5V and an operating voltage of 5.5V, illustrate its capabilities in shielding electronic components from transient voltage spikes. With an active life cycle status and compliant with Pb-free and RoHS standards, the TPD2E001DRLR assures adherence to current environmental regulations. Its design and construction are well-suited for applications demanding high ESD protection with minimal leakage, supported by its character in terms of the breakdown and clamping voltage, as well as its unidirectional polarity.

Industry Applications for TPD2E001DRLR

Given its technical attributes, the TPD2E001DRLR could potentially find utility in various sectors. These possible applications reflect the device’s versatility and effectiveness in protecting against ESD, underpinning its suitability for high-performance environments.

  • Consumer Electronics: Devices such as smartphones, tablets, and other personal electronics could benefit significantly from the ESD protection offered by the TPD2E001DRLR. Its low leakage current and high ESD protection level are crucial for the longevity and reliability of these frequently handled devices.
  • Computing and Data Storage: For computer motherboards, servers, and data storage units, the TPD2E001DRLR ensures the integrity of data and components against electrical transients. Its application could extend to protecting interfaces such as USB 2.0 ports, given its specific design to accommodate such needs.
  • Networking Equipment: Networking devices, including routers, switches, and networking cards, could utilize this part for ESD protection on port interfaces. Its capability to operate at 5.5V aligns well with the power specifications typical of these applications.
  • Wearable Technology: The compact and efficient nature of TPD2E001DRLR makes it suitable for wearable devices, where space is limited, and power efficiency is paramount. Its protection capabilities can enhance the durability of wearables against static discharges.

Note: The potential industry applications listed are conceptual/illustrative. Analyzing and verifying compliance with industry standards and specific application requirements are crucial steps that engineering and design teams should undertake.

About Texas Instruments

Texas Instruments (TI) is a global semiconductor company operating in the design and manufacture of integrated circuits and various electronic components, including an extensive range of Transient Suppressors. TI has established an indomitable reputation for innovation, quality, and reliability in the electronics industry. The company’s commitment to technological advancement is evidenced by its broad portfolio of products, catering to numerous sectors including industrial, automotive, consumer electronics, and more.

Within the realm of Transient Suppressors, the TPD2E001DRLR exemplifies TI’s dedication to offering components that provide critical protection against electrical transients that can damage electronic devices. Alongside the TPD2E001DRLR, Texas Instruments manufactures a variety of similar parts designed to meet diverse application requirements, reinforcing its position as a leader in this important area of electronic component technology.

Where to Find TPD2E001DRLR by Texas Instruments

To purchase the TPD2E001DRLR or to explore options for Transient Suppressors/Diodes, your primary resource should be findchips.com. This site aggregates availability, pricing, and stock levels from multiple distributors, providing a comprehensive view to assist in procurement decisions. Historically, TPD2E001DRLR has been available from distributors including Win Source Electronics, Vyrian, Sense Electronic Company Limited, and Mouser Electronics, among others. However, for the most current information on stock and pricing, checking on findchips.com is recommended.

Compare pricing for TPD2E001DRLR and other Transient Suppressors/Diodes at findchips.com