Overview of 694106301002 by Wurth Elektronik
The 694106301002 by Wurth Elektronik is a circular DC power connector, designed for a variety of applications requiring a reliable power connection. This connector is a prime example of the quality and engineering Wurth Elektronik is known for, with a specification set that includes a 5A current rating and a 20Vdc voltage rating. Such characteristics make it suitable for managing moderate power requirements in electronic devices. The connector’s jack gender, combined with a 2mm pin diameter, indicates its compatibility with a range of standard DC power plugs.
The part sports a through-hole mounting and through-hole contact termination type, which ensures a stable and secure connection to a PCB. This mounting style is particularly favored for applications where mechanical stress on the connector could be a concern. Its body constructed from polyamide 66 indicates a focus on durability and resistance to heat, further underscoring the connector’s reliability. Additionally, the 694106301002 operates within a wide temperature range of -40 °C to 85 °C, making it versatile for use in various environmental conditions.
This Wurth Elektronik power connector is compliant with numerous standards and codes, including RoHS, REACH, and is covered under the ECCN Code “EAR99” as well as the HTS Code “8536.69.40.20”. The acknowledgment of these standards conveys the component’s global acceptance and ease of integration into various markets and applications.
Industry Applications for 694106301002
The 694106301002 power connector finds potential applications in a breadth of industries due to its robust design and electrical specifications. While its usage spans across multiple domains, here are several key areas where the connector might significantly contribute:
- Consumer Electronics: The connector could be used in various consumer devices such as portable gaming systems, laptops, or charging docks where 5A current and 20Vdc power are sufficient. Its durability makes it suitable for devices that require frequent connection and disconnection.
- Internet of Things (IoT): IoT devices, especially those deployed in outdoor or variable temperature environments, would benefit from the wide operating temperature range and the reliable mechanical and electrical connection offered by this connector. Examples include outdoor sensors, smart city infrastructure components, and home automation systems.
- Smart Cities: Components of smart urban infrastructure, like lighting systems or environmental monitoring stations, could utilize the 694106301002 for power connection needs, leveraging its through-hole mounting for secure PCB attachments and robustness in variable climate conditions.
Note that these potential industry applications are only conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific requirements.
About Wurth Elektronik
Wurth Elektronik is a leading manufacturer in the field of electronic components, including a wide array of DC Power Plugs or Jacks. Known for their commitment to high quality, precision engineering, and an extensive product range, Wurth Elektronik offers solutions that cater to a plethora of applications ranging from consumer electronics to industrial power systems. The 694106301002 is just one instance of the company’s dedication to providing reliable and efficient connectivity solutions. Wurth Elektronik’s products are characterized by their adherence to rigorous standards, innovative design, and materials that ensure long-term reliability and performance.
In addition to offering a broad portfolio of connectors, Wurth Elektronik also prioritizes sustainability and compliance with global regulations, as evidenced by the RoHS and REACH compliance of their parts, including the 694106301002. Such commitments make Wurth Elektronik a preferred partner for businesses and engineers looking to integrate environmentally responsible and compliant components into their designs.
Where to Find 694106301002 by Wurth Elektronik
To secure the 694106301002 for your projects, a highly recommended starting point is our website findchips.com. Here, not only can you find comprehensive data on the availability of 694106301002, but you can also explore a wide range of DC Power Plugs or Jacks suitable for various applications. Over the years, this part has been stocked by distributors such as Quest Components, Mouser Electronics, DigiKey, and Newark. However, to get the most current stock levels, pricing information, and to explore alternative parts that might be offered by Wurth Elektronik or other manufacturers, visiting findchips.com is advisable.