Overview of 3314J-1-103E by Bourns Inc.
The 3314J-1-103E by Bourns Inc. is a Trimmer Potentiometer characterized by its cermet element, a power rating of 250mW (0.25W), and a track resistance of 10Kohm. It is designed for precision tuning of circuits through its ±20% resistance tolerance and a temperature coefficient of ±100ppm/°C. This single-turn, surface mount device (SMD) operates efficiently with a working voltage of 300V, over a wide temperature range from -55°C to +125°C, but it is rated for operation up to 70°C. Its compact, rectangular package with dimensions of 4.5mm x 4.5mm x 2.55mm and three surface-mount J-bend terminals makes it suitable for high-density electronic assemblies. The 3314J-1-103E is part of the Trimpot 3314 series and stands out for its linear resistance law, easy top-adjust actuator type, and compliance with AEC-Q200 standards, making it suitable for automotive use. It boasts RoHS and Pb-free certification, ensuring environmental compliance.
Industry Applications for 3314J-1-103E
The diverse characteristics of the 3314J-1-103E trimmer potentiometer make it suitable for a variety of applications across multiple industries. While the findchips.com data highlights its usage in consumer electronics, audio and video systems, and entertainment and gaming applications, several other potential uses are conceivable. Here are some industries and use cases where the 3314J-1-103E could be particularly valuable:
- Consumer Electronics: Its small size and SMT design make it an excellent choice for tuning and calibration in portable devices such as personal audio devices, cameras, and wearable technology.
- Industrial Control Systems: The wide temperature range and robust design could make this trimmer potentiometer suitable for use in industrial sensors and controls, where precise adjustment of electrical parameters is needed.
- Telecommunications: The trimmer’s accuracy and stability might make it ideal for use in RF applications, adjusting biasing conditions in signals processing equipment and communication devices.
- Automotive Applications: Given its AEC-Q200 compliance, the 3314J-1-103E could potentially be used in automotive electronic assemblies for sensor adjustments or infotainment system calibrations.
Note: These potential industry applications are only conceptual/illustrative and require confirmation by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Bourns Inc.
Bourns Inc. is a globally recognized manufacturer of electronic components, known for its innovation and reliability in producing high-quality resistors, including a wide range of Variable Resistors. The company specializes in products capable of precise control and tuning of electrical circuits. The 3314J-1-103E is part of Bourns’ extensive Trimpot product line, which showcases their expertise in producing trimmer potentiometers that offer reliable performance under demanding conditions. These components are designed for easy integration into various electronic systems, offering flexibility in design for engineers. Bourns’ commitment to quality and sustainability is evident in their products’ compliance with industry standards such as RoHS and AEC-Q200, ensuring they meet the needs of a diverse range of applications.
Where to Find 3314J-1-103E by Bourns Inc
For those interested in purchasing the 3314J-1-103E potentiometer, Findchips.com offers a comprehensive platform to check the current availability, stock levels, and pricing information from various distributors. To locate this part, along with alternatives or similar Variable Resistors, utilize the platform’s search and comparison tools, which can significantly streamline the procurement process. Historically, this part has been stocked by distributors such as Win Source Electronics, New Advantage Corporation, Master Electronics, and LCSC. However, considering the dynamic nature of electronic component stocks, it is highly recommended to visit Findchips.com for the most current information regarding available distributors and precise pricing.