Overview of HFBR-2531Z by Broadcom Limited
The HFBR-2531Z, manufactured by Broadcom Limited, is a Fiber Optic Receiver designed for effective digital data reception over plastic optical fiber (POF). This product is a vital component in the subcategory of Fiber Optic Receivers within the broader category of Fiber Optics. The receiver is notable for its through-hole mount design and adherence to RoHS compliant package standards, ensuring it meets global environmental and safety regulations.
With its operating wavelength nominally set at 660 nm, the HFBR-2531Z facilitates a data rate of up to 5 Mbd (Mega-baud) and can transmit data reliably up to a distance of 30 meters. It supports a maximum data rate of 115 Kbps under specific conditions. Its design is optimized for use with plastic optical fiber, which is a cost-effective alternative to traditional glass fiber, making it suitable for a wide range of applications that require short to medium-distance communication with high integrity and immunity to electromagnetic interference.
The HFBR-2531Z operates within a temperature range from the minimum specified by Broadcom to a maximum of 70°C, accommodating various operating environments. Additionally, it has supply voltage specifications ranging from a minimum of 4.75 V to a maximum of 5.25 V, with a nominal operation voltage of 5 V. The component’s package size is practical for a multitude of installations, featuring a body breadth of 7.62 mm and a height of 18.8 mm, and it is finished with tin terminals for reliable soldering during the mounting process.
Industry Applications for HFBR-2531Z
The versatile characteristics of the HFBR-2531Z make it a potential candidate for various applications across multiple industries. The primary application as identified includes telecommunications, but other industries might find it equally advantageous. Below are some potential application scenarios, emphasizing that thorough analysis and verification by engineering and design teams are necessary to ensure compliance with industry standards and specific application requirements:
- Telecommunications Equipment: The HFBR-2531Z might be used for data transmission within equipment like fiber optic modems, transceivers, and routers, where its high data rate and robustness to interference are essential.
- Industrial Control Systems: In industrial environments, the receiver could facilitate communication between sensors, actuators, and control units. Its immunity to electromagnetic interference and capacity for reliable data transmission over distances make it potentially suitable for distributed control systems or industrial networking.
- Medical Equipment: should the requirements align with industry standards and compliances, the HFBR-2531Z might find use in medical devices that require optical data transfer capabilities, such as diagnostic or monitoring equipment, given its operational reliability and compliance with RoHS, ensuring the safety of such applications.
- Consumer Electronics: The HFBR-2531Z may be integrated into home entertainment systems, gaming consoles, or high-speed optical links for audio/video data transmission, taking advantage of its quick data rate and efficient transmission range to enhance user experience.
Note: These possible industry applications are conceptual/illustrative and require detailed analysis and verification by engineering and design teams for adherence to specific application requirements and compliance with industry standards.
About Broadcom Limited.
Broadcom Limited, a global leader in the semiconductor industry, has a diverse portfolio including a wide range of fiber optics components such as Fiber Optic Receivers. The company is recognized for its innovation, quality, and reliability in developing technologies that underpin the infrastructure of the modern digital world. Broadcom’s commitment to excellence is evident in products like the HFBR-2531Z and similar components, which are designed to meet stringent industry standards and customer requirements. Broadcom’s expertise in fiber optic technology extends across the entire spectrum of optical communication, including transmitters, receivers, transceivers, and related optical components, making it a go-to supplier for engineering solutions in the field of high-speed data transmission.
Where to Find HFBR-2531Z by Broadcom Limited
To purchase the HFBR-2531Z or research its availability, findchips.com is an invaluable resource. On findchips.com, users can also explore a broad array of Fiber Optic Receivers, including alternatives to the HFBR-2531Z offered by Broadcom Limited or other manufacturers. Historically, distributors such as Win Source Electronics, Neutron USA, EBV Elektronik, Ameya Holding Limited, TME, Mouser Electronics, Avnet Americas, DigiKey, and Newark have stocked the HFBR-2531Z. However, current inventory levels and pricing are subject to change, making it essential for buyers to use findchips.com to get the latest information.