Overview of LQH43CN150K03L by Murata Manufacturing Co Ltd.
The LQH43CN150K03L is a general-purpose inductor with a nominal inductance of 15µH and a tolerance of ±10%. It utilizes a ferrite core and is designed for surface-mount technology (SMT), conforming to the 1812 chip size. This component is unshielded, has a maximum operating temperature range from -40°C to 85°C, and supports a rated current of up to 0.57A. Its low DC resistance of 0.32Ω minimizes power losses, making it efficient for various applications. The component’s self-resonance frequency is around 20 MHz, allowing it to perform well in circuits operating within this frequency range. Murata Manufacturing Co Ltd., the manufacturer, has engineered this inductor for compatibility with Pb-free and RoHS-compliant processes, highlighting its commitment to environmentally friendly manufacturing practices.
Industry Applications for LQH43CN150K03L
- Environmental Monitoring: The rugged design and wide operating temperature range make it suitable for environmental monitoring devices where reliability under varying environmental conditions is crucial. It could potentially be used in weather stations, air quality monitors, and water quality testing equipment, where its efficiency and reliability contribute to accurate and dependable measurements.
- Industrial Automation: With its core attributes, such as low DC resistance and high inductance, the LQH43CN150K03L can be a key component in the power supply circuits of industrial automation systems. These might include programmable logic controllers (PLCs), sensors, and actuators that require efficient power management to reduce heat and maintain performance over extended operating periods.
- Consumer Electronics: Given its general-purpose inductor classification, the LQH43CN150K03L might also find applications in consumer electronics, such as power supplies for personal computers, LED lighting systems, and battery chargers. Its compact size and surface mount package enable it to fit into the increasingly miniaturized boards used in these devices.
- Power Management: In power conversion applications, including DC-DC converters and voltage regulators, this inductor can help maintain stability and efficiency. Its performance characteristics ensure minimal energy loss through heat dissipation, which is critical for maintaining the overall energy efficiency of the system.
Note: The potential industry applications listed above are conceptual illustrations and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design and manufacture of electronic components, notably in the realm of Fixed Inductors. The company is recognized for its innovative capabilities, particularly in developing components that meet the advanced and ever-evolving needs of the electronics industry. Its product line encompasses a wide variety of inductors, including chip inductors, power inductors, and RF inductors, catering to a broad spectrum of applications ranging from consumer electronics to automotive and industrial systems. The LQH43CN150K03L is a testament to Murata’s commitment to providing high-quality, reliable components that support the efficiency and longevity of electronic products.
Where to Find LQH43CN150K03L by Murata Manufacturing Co Ltd
To purchase or obtain more information about the LQH43CN150K03L, it’s recommended to visit findchips.com. This platform allows users to compare stock levels, pricing, and specifications of the LQH43CN150K03L across different distributors. Historically, this component has been available from distributors such as Chip Stock, ComSIT Distribution, TME, TTI, Avnet Americas, and DigiKey. However, for current stock availability and best pricing, checking directly on FindChips is advisable. Additionally, for those seeking alternatives or exploring other Fixed Inductors that might be better suited to specific applications, FindChips provides a comprehensive database from Murata Manufacturing Co Ltd and other manufacturers.