Overview of M50-3600542 by Harwin
The M50-3600542 by Harwin is an advanced board connector characterized by its 10 contacts, arranged in 2 rows, with a male and straight body. Its surface mount terminal supports a fine pitch of 0.05 inches, emphasizing its capability for high-density applications. Standing out with a locking feature and a black insulator, this receptacle is designed for reliability and ease of use. Compliance with lead-free and RoHS directives signifies its readiness for current and future environmental standards. It belongs to the Headers and Edge Type Connectors subcategory of connectors, making it a versatile choice for a wide array of electronic applications.
From a technical perspective, the connector showcases a body breadth of 0.134 inches, body depth of 0.066 inches, and a body length of 0.25 inches. The contacts are finished with Tin (Sn) over a Nickel (Ni) barrier, enhancing their durability and conductivity. It operates within a temperature range of -40°C to +105°C and provides a dielectric withstanding voltage of 1000VAC, showcasing its robustness for challenging environments. With an insulation resistance of 1 GΩ and a rated current of 1 A, the M50-3600542 ensures reliable electrical performance. Its design is optimized for ease of assembly onto PCBs, featuring a termination type of surface mount and incorporating locking mounts for secure attachment.
Industry Applications for M50-3600542
The M50-3600542 serves multiple industries thanks to its versatile design and performance attributes. Below are some likely applications across various industries, with a note that the suitability of this part for any specific application needs to be evaluated by appropriate engineering and design teams:
- Consumer Electronics: This connector could potentially be used in compact and portable electronic devices such as smartphones, tablets, portable audio players, and digital cameras. Its small pitch and high-density capability make it ideal for the limited space within these devices.
- Internet of Things (IoT): The IoT space, encompassing smart home devices, wearables, and environmental sensors, might benefit from the M50-3600542 due to its reliable electrical performance and compact footprint, facilitating connectivity in devices where space is at a premium.
- Smart Cities: Applications within smart urban infrastructure, including traffic monitoring systems, public Wi-Fi access points, and smart lighting solutions, could utilize this connector. Its robust design supports reliable operation in outdoor and potentially harsh environmental conditions.
- Computing and Networking: Although not directly listed among the suggested industries, the compact and high-density nature of the M50-3600542 might find utility in servers, routers, and other networking equipment where efficient use of PCB space and reliable connections are critical.
Note that these potential industry applications are conceptual or illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Harwin
Harwin is a globally recognized manufacturer in the field of electronic connectors, including an extensive range of Headers and Edge Type Connectors. The company is well-known for producing durable, high-quality connectors designed to meet the demanding requirements of various applications. Harwin’s product offerings, including the M50-3600542, demonstrate a commitment to innovation and reliability. Harwin’s connectors are designed to address the challenges faced by designers and engineers in sectors ranging from aerospace to consumer electronics, ensuring performance, durability, and ease of use.
Where to Find M50-3600542 by Harwin
To search for the M50-3600542 or to explore alternative options within the Headers and Edge Type Connectors subcategory, visiting findchips.com is recommended. The website offers comprehensive information on current stock levels, pricing from various distributors, and detailed part information. Historically, the M50-3600542 has been available from distributors such as New Advantage Corporation, Powell Electronics, TTI Europe, and Mouser Electronics. However, since stock availability and pricing can fluctuate, it’s advisable to consult findchips.com for the most current information.