ATTINY10-TSHR by Microchip Technology Inc

Overview of ATTINY10-TSHR by Microchip Technology Inc.

The ATTINY10-TSHR by Microchip Technology Inc. is an 8-bit microcontroller designed to offer a balance between performance and power efficiency within a compact SOT-23-6 package. This part is a member of the AVR ATtiny family, known for its high-performance AVR RISC architecture. It operates at a maximum frequency of 12MHz, featuring a program memory size of 1KB. It is equipped with 6 pins, out of which 4 are configurable I/O lines, supporting a versatile range of applications. Notably, it is RoHS compliant, ensuring adherence to environmental standards.

Key to its design are several advanced characteristics: a minimal operating voltage that allows for efficient power use across varying supply levels; an Analog-to-Digital Converter (ADC) available, enhancing its sensory applications; and an efficient power management system enabling operation in low power modes. Additionally, the ATTINY10-TSHR supports up to 5 external interrupts, features PWM channels for precise control applications, and operates within a wide temperature range from -40 °C to +85 °C, making it suitable for industrial applications.

Industry Applications for ATTINY10-TSHR

Possible industry applications for the ATTINY10-TSHR span numerous fields due to its versatile features. While not exhaustive, the following are some conceptual uses that engineering and design teams might explore, keeping in mind the need for rigorous analysis and verification against specific industry standards and application requirements:

  • Consumer Electronics: The compact size and efficiency of ATTINY10-TSHR could make it ideal for wearable technologies, smart home devices, or portable electronics. Its ADC and PWM capabilities might be used for sensor data processing and actuator control within these gadgets.
  • Internet of Things (IoT): In IoT devices, such as smart sensors or connected small appliances, the ATTINY10-TSHR can provide essential control and interfacing capabilities. Its low power consumption and support for multiple I/O lines enable it to serve as an effective solution for data collection, processing, and communication tasks.
  • Smart Cities: Applications within smart city infrastructure, like lighting control systems or environmental monitoring sensors, might benefit from the ATTINY10-TSHR’s low-power operation and compactness, facilitating wide deployment in urban environments.
  • Healthcare: In healthcare devices, such as personal health monitors or laboratory equipment, the ATTINY10-TSHR’s precision and power efficiency can contribute to accurate measurements and prolonged battery life.
  • Telecommunications: For telecommunication equipment, the ATTINY10-TSHR might be used in devices requiring reliable operation under varied environmental conditions, thanks to its wide operating temperature range and robust design.

Note: The above applications are illustrative and require thorough evaluation by professionals before implementation.

About Microchip Technology Inc.

Microchip Technology Inc. is a leader in the design and manufacture of microcontroller, microprocessor, and analog semiconductors, offering a broad range of integrated circuit solutions. Specializing in the Microcontrollers subcategory, Microchip’s products are designed with a focus on low-power operation, ease of use, and advanced features suited for a wide array of applications. The ATTINY10-TSHR is one of the many microcontrollers developed by Microchip, embodying the company’s commitment to providing innovative solutions that advance the performance and capabilities of electronic devices across multiple industries.

Where to Find ATTINY10-TSHR by Microchip Technology Inc

To procure the ATTINY10-TSHR or to explore alternate Microcontrollers that might suit your needs better, visit findchips.com. The website compares current stock levels and pricing from various distributors to help you make the most informed purchasing decision. Historically, distributors like Sense Electronic Company Limited, Master Electronics, LCSC, and EBV Elektronik have stocked this microcontroller, though availability can fluctuate. Therefore, it is recommended to check findchips.com for the latest information regarding distributors and stock.

Compare pricing for ATTINY10-TSHR and other Microcontrollers / Microcontrollers and Processors at findchips.com