LAN8742AI-CZ-TR by Microchip Technology Inc

Overview of LAN8742AI-CZ-TR by Microchip Technology Inc.

The LAN8742AI-CZ-TR, manufactured by Microchip Technology Inc., is an Ethernet transceiver designed for data communication and optimized for power and cost-sensitive applications. This part operates at a data rate of 100 Mbps and supports a temperature range from -40°C to 85°C, making it suitable for a wide array of industrial environments. According to the data provided, the component comes in a 4 x 4 mm, 0.90 mm height, RoHS-compliant, plastic, VQFN-24 package. It is listed as being compliant with REACH and RoHS, features an EAR99 ECCN code, and has an HTS code of 8542.39.00.01. If the manufacturing data is to be believed, the factory lead time for this part is approximately 54 weeks and 1 day as of the current writing.

Key attributes include its Moisture Sensitivity Level (MSL) being rated at 1, indicating minimal moisture sensitivity, and a supply voltage nominal of 1.2V, suggesting low power consumption. It’s designed for surface mount technology (SMT), which facilitates streamlined manufacturing processes. The device encloses a single transceiver function, adheres to the industrial temperature grade, thereby asserting its reliability in challenging conditions, and it’s encapsulated in a package that emphasizes its miniaturized design without compromising thermal performance.

Industry Applications for LAN8742AI-CZ-TR

The potential applications for LAN8742AI-CZ-TR are diverse, spanning various industries where reliable data communication is a key requirement. It’s important to note that the suitability for each industry and application should be verified by engineering and design teams based on detailed application requirements and industry standards. Here are some illustrative use cases:

  • Consumer Electronics: Potentially employed in smart home devices like connected appliances or entertainment systems, taking advantage of its high data rate and reliability.
  • Industrial Automation: Might be integrated into control systems, sensors, and actuators to facilitate efficient communication between equipment, leveraging its robust operating temperature range.
  • Financial Technology (Fintech): Could serve in devices requiring reliable connectivity and rapid data transmission such as point of sale (POS) terminals, utilizing its low power consumption.
  • Smart Cities: Possibly applied in infrastructure monitoring and control systems. Its support for industrial temperature ranges makes it suited to outdoor applications, including traffic management and public safety systems.
  • Transportation and Logistics: May find use in fleet management and logistics tracking devices, where consistent and reliable data transmission is critical.
  • Agriculture Technology: Could benefit automated farming equipment and remote monitoring systems, enabling real-time data exchange in various environmental conditions.
  • Telecommunications: Suitable for networking equipment and devices, capitalizing on its Ethernet transceiver capabilities for efficient data transmission and networking.
  • Electronic Manufacturing: Potentially integrated into automated inspection and production equipment, emphasizing its surface mount compatibility for ease of manufacturing.

Note that these applications are conceptual and require thorough analysis by professional design teams to ensure compliance with specific application requirements and industry standards.

About Microchip Technology Inc.

Microchip Technology Inc. is a leading manufacturer of microcontroller, mixed-signal, analog, and Flash-IP solutions, providing low-risk product development, lower total system cost, and faster time to market for thousands of diverse customer applications worldwide. In the context of Network Interfaces and Telecommunication Circuits, Microchip Technology Inc. stands out with its comprehensive portfolio, including the LAN8742AI-CZ-TR Ethernet transceiver and similar parts. These components demonstrate Microchip’s commitment to innovation, performance, and reliability in networking and communication solutions, catering to the demands of modern electronic systems across various industries.

Where to Find LAN8742AI-CZ-TR by Microchip Technology Inc

To source the LAN8742AI-CZ-TR, findchips.com is an invaluable resource for checking current stock levels and pricing from a plethora of distributors. On this platform, one can explore not only this particular part but also a wide range of Network Interfaces and other Telecommunication Circuits offered by Microchip Technology Inc. and numerous other manufacturers. Historically, this part has been available from several key distributors including Win Source Electronics, Master Electronics, LCSC, and Mouser Electronics. However, for the most accurate information regarding availability and pricing, prospective buyers are highly recommended to check on findchips.com.

Compare pricing for LAN8742AI-CZ-TR and other Network Interfaces / Telecommunication Circuits at findchips.com