Overview of EP3C40F484I7N by Intel Corporation
The EP3C40F484I7N is an advanced Field Programmable Gate Array (FPGA) from Intel Corporation, designed for a wide variety of applications. This component is part of the broader category of Field Programmable Gate Arrays (FPGAs), which are semiconductor devices that allow for customizable digital circuit design post-manufacturing. The EP3C40F484I7N stands out due to its high density of logic cells, offering 39600 Configurable Logic Blocks (CLBs) and an equally impressive number of inputs and outputs, capped at 331 each. Fabricated using the CMOS technology, it offers robust performance with a maximum clock speed of 472.5 MHz, enclosed within a lead-free, 484-ball fine-pitch Ball Grid Array (FBGA) package measuring 23 x 23 mm and with a 2.60 mm height.
This FPGA operates over an industrial temperature range (-40 °C to 100 °C) and features a moisture sensitivity level (MSL) of 3, ensuring reliability and durability in various operating environments. With a nominal supply voltage of 1.2 V, and a tolerance to allow operations between 1.15 V and 1.25 V, this device aims for efficient power utilization, an essential feature for modern electronics. The EP3C40F484I7N is RoHS compliant, ensuring it meets global environmental standards for hazardous substances.
Industry Applications for EP3C40F484I7N
Given the versatile nature of FPGAs, the EP3C40F484I7n finds utility across a wide spectrum of industries. While it is specifically highlighted within the computing and data storage sectors, its attributes lend it to potential application in numerous other fields. Below are some of the sectors and potential use cases, emphasizing that these scenarios are conceptual and necessitate further verification:
- Computing and Data Storage: As directly mentioned, this device could serve as a critical component in computing systems, potentially in servers for data processing or storage management. Its high I/O count and substantial logic cell capacity make it suitable for complex data manipulation tasks and interfacing multiple peripherals.
- Telecommunications: The high-speed capabilities of the EP3C40F484I7N suggest its utility in communication systems, where managing and routing vast data streams quickly is essential. This includes base stations, network switching, and signal processing applications, where the ability to programmatically alter functionality is highly valued.
- Industrial Automation: Automation systems demand diverse functionality, from controlling machinery to processing sensor data. The FPGA’s customizable logic could meet these requirements, offering the flexibility to adapt to specific processes or machine functions within manufacturing lines or robotic systems.
- Consumer Electronics: For high-performance consumer devices, such as smart home systems or advanced wearable health monitors, the EP3C40F484I7N can offer the required computational power and reconfigurability. This flexibility enables manufacturers to iterate designs or update functionalities post-deployment without changing hardware.
It is crucial to note that these potential industry applications are illustrative and require thorough analysis by engineering and design teams to ensure conformity with specific industry standards and application demands.
About Intel Corporation
Intel Corporation is a globally recognized leader in the development of computing and communication technology, including a significant presence in the Field Programmable Gate Arrays (FPGAs) market. Intel’s FPGA products, including the EP3C40F484I7N, underscore the company’s commitment to providing highly flexible and powerful solutions that meet the diverse needs of modern digital applications. In the realm of programmable logic, Intel’s innovations facilitate the creation of customizable hardware logic circuits, capable of serving a broad array of industries and applications – from embedded systems to high-scale data processing facilities. Intel’s FPGA portfolio is known for its high performance, reliability, and efficiency, catering to both high-end and cost-sensitive market segments.
Where to Find EP3C40F484I7N by Intel Corporation
To procure the EP3C40F484I7N for your applications, a reliable starting point is findchips.com. The site offers a comprehensive database of distributors, providing current stock levels, pricing, and procurement options. While historically MacroQuest Electronics and DigiKey have carried stocks of this component, inventory levels and availability can fluctuate. Therefore, it’s advised to check findchips.com for the most up-to-date information. Additionally, if alternatives to the EP3C40F484I7N are needed, findchips.com offers an extensive catalog of Field Programmable Gate Arrays, featuring components from Intel Corporation and other renowned manufacturers, ensuring you find the perfect part for your needs.