Overview of HI0805R800R-10 by LAIRD PLC
The HI0805R800R-10 by LAIRD PLC is a surface mount ferrite bead with a 0805 chip size, offering an 80 Ohm impedance at 100 MHz and capable of handling up to 5 A of rated current. This component is categorized under Data Line Filters, specifically designed to suppress high-frequency noise in electronic circuits. The ferrite chip’s compact 0805 (2 mm length x 1.25 mm width x 0.9 mm height) package is optimized for reducing electromagnetic interference (EMI) on data lines, ensuring signal integrity and compliance with international standards for electromagnetic compatibility (EMC).
This part, sourced from LAIRD TECHNOLOGIES INC, adheres to strict environmental compliance with its lead-free (Pb-free) and RoHS compliant status, emphasizing its suitability for use in global markets. Additionally, it boasts an operational temperature range from -40 °C to +125 °C, making it versatile for various environments and applications. Its single-function design, complemented by its high current capacity and low DC resistance (max 0.01 Ω), makes it an excellent choice for power and signal line applications requiring minimal power loss and effective high-frequency noise suppression.
Industry Applications for HI0805R800R-10
The versatility of HI0805R800R-10 makes it suitable for a wide range of industries and applications. While the following potential use cases are conceptual and require further verification by engineering teams for specific applications, they highlight the component’s broad appeal.
- Telecommunications: In telecom equipment, the HI0805R800R-10 can potentially be used to suppress noise in data transmission lines, enhancing communication quality in devices like modems, routers, and base stations.
- Consumer Electronics: Devices such as smartphones, laptops, and tablets might use this ferrite bead to maintain signal integrity for internal data buses or external I/O ports, improving device performance and user experience.
- Computing and Data Storage: Within servers and storage systems, this component could help in managing EMI/RFI noise around high-speed data lines, thereby protecting data integrity and system reliability.
- Internet of Things (IoT) and Smart Cities: For IoT devices and smart city infrastructure, the HI0805R800R-10 might be utilized in sensor nodes, communication modules, and control units to mitigate noise in power lines, ensuring stable operation in complex electromagnetic environments.
- Healthcare: Medical devices that require strict control over electronic noise for accurate measurements and operations may benefit from integrating this ferrite bead in their designs.
Note that these industry applications are illustrative and require appropriate design considerations and testing to ensure compliance with industry standards and specific application requirements.
About LAIRD PLC.
LAIRD PLC is a global leader in engineered electronic components and solutions, especially in the realm of electromagnetic interference (EMI) shielding and thermal management solutions. The company’s expertise in designing and manufacturing Data Line Filters, among other components, is well recognized in the industry. LAIRD PLC addresses the needs of various markets, including telecommunications, information technology, automotive, aerospace, defense, medical, and consumer electronics.
The HI0805R800R-10 is one of their widely used products for EMI suppression on data lines. LAIRD PLC manufactures a variety of similar parts, catering to a broad spectrum of EMI-related challenges. Their parts are known for high quality, reliability, and performance, essential in applications where minimizing interference is crucial.
Where to Find HI0805R800R-10 by LAIRD PLC
To find the HI0805R800R-10 for purchase, findchips.com serves as a comprehensive resource. On this platform, users can research current stock levels, pricing, and distributor options. For those looking for Data Line Filters, Findchips offers a wide selection from LAIRD PLC and other manufacturers, ensuring you can compare alternatives and make the best decision for your needs.
Historically, distributors such as Sensible Micro Corporation, Quest Components, Bristol Electronics, and DigiKey have carried HI0805R800R-10. While availability may vary, accessing the most current information on Findchips will provide you with the latest availability and pricing from these and potentially other distributors.