Overview of ECASD40J107M015K00 by Murata Manufacturing Co Ltd.
The ECASD40J107M015K00 is an aluminum electrolytic capacitor characterized by its solid polymer dielectric material, a capacitance of 100 µF, and a rated voltage of 6.3V. This surface mount component is encapsulated in a chip package with dimensions 7.3 mm in length, 4.3 mm in width, and 1.9 mm in height, adhering to the SMT (surface-mount technology) package style and rectangular package shape standards. With its polarization, the capacitor is designed for specific orientation within circuits, ensuring correct installation and function.
Exhibiting an ESR (Equivalent Series Resistance) of 15 mΩ, this capacitor stands out for its efficiency at reducing power loss and improving the frequency characteristics of electronic circuits. The ripple current rating of 1000 mA indicates its ability to handle peak current flow without degradation of performance, which is a key feature for applications requiring high power density and reliability. Moreover, the capacitor is compliant with various industry standards, including Pb-free and RoHS, reflecting Murata Manufacturing Co Ltd’s commitment to environmental responsibility and user safety. It operates within a broad temperature range from -55 °C to 105 °C, accommodating diverse operational environments.
Its additional features, like the low leakage current of 0.063 mA and a tan delta of 0.06, underscore the component’s quality and reliability for sophisticated electronic applications. The capacitor’s packing method in tape and reel format, embossed 13-inch, facilitates automated assembly processes, making it suitable for high-volume production.
Industry Applications for ECASD40J107M015K00
Potentially, the ECASD40J107M015K00 could serve various industry applications, thanks to its wide-ranging operational features. It is crucial to note that these potential applications are conceptual and require further analysis by engineering and design teams to ensure compatibility and adherence to specific industry standards and requirements. Here are possible use cases:
- Consumer Electronics: Given its solid polymer dielectric material and capability to handle significant ripple currents, the ECASD40J107M015K00 might be integrated into power supply units of laptops, smartphones, and portable devices. The compact size and high-power efficiency make it well-suited for the tight spaces and energy-intensive demands of these applications.
- Healthcare: In line with its identified application in the healthcare sector, this capacitor could be utilized in medical devices requiring compact, high-efficiency power supplies. Examples might include portable diagnostic equipment, wearable health monitors, and other battery-powered healthcare technologies.
- Industrial: Due to its robust temperature range and low ESR, this component could find applications in control systems, power management solutions, and industrial automation equipment. Its reliable performance under variable environmental conditions makes it a valuable component for demanding industrial applications.
- Telecommunications: In telecom infrastructure, ECASD40J107M015K00 capacitors might be used in power regulators and converters, facilitating efficient power distribution and signal processing within network equipment. Its high ripple current capacity and stability over a wide range of operating temperatures ensure consistent performance, which is critical for telecommunications reliability.
It is important to emphasize that the determination of suitability for these or any other applications should include a comprehensive assessment of technical specifications, operational conditions, and regulatory requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a leader in the design and production of electronic components, such as capacitors, in the broader field of electronics technology. Their product range, which includes the ECASD40J107M015K00 and other similar components, is known for its reliability, innovation, and technological advancement. Murata specializes in the development of capacitors, including a variety of Aluminum Electrolytic Capacitors, ceramic capacitors, and other electronic components used across a wide range of industries.
Murata’s commitment to quality and sustainability is evident in its adherence to stringent environmental standards, with many of its products being compliant with Pb-free and RoHS directives. The company’s dedication to innovation is reflected in its ongoing research and development efforts, aiming to meet the evolving needs of the electronics industry.
Where to Find ECASD40J107M015K00 by Murata Manufacturing Co Ltd
For those looking to procure the ECASD40J107M015K00, findchips.com offers a comprehensive search tool to check current stock levels and pricing from a variety of distributors. To locate the ECASD40J107M015K00 and find alternate Aluminum Electrolytic Capacitors by Murata Manufacturing Co Ltd or other manufacturers, users can leverage the detailed search and comparison features offered by FindChips.com.
Historically, the capacitor has been available at distributors such as Avnet Abacus, TME, Bristol Electronics, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, stock levels and availability fluctuate, so it is advisable to visit findchips.com for the most current information on where to purchase this component and others.