Overview of KRM55WR72A226MH01L by Murata Manufacturing Co Ltd.
The KRM55WR72A226MH01L is a high-quality ceramic capacitor produced by Murata Manufacturing Co Ltd, one of the leading manufacturers in the electronic component industry. This particular model falls under the subcategory of Ceramic Capacitors, which are essential components in a variety of electronic circuitries due to their reliability and efficiency. The ceramic capacitor is characterized by a 22µF capacitance and a 100V Direct Current (DC) rated voltage. Its Multi-Layer Ceramic Capacitor (MLCC) design, housed in a 2421 (EIA code 2220) package, makes it an effective solution for smoothing, bypass, filtering, and decoupling applications across different sectors.
Furthermore, the KRM55WR72A226MH01L is compliant with the stringent requirements for RoHS (Restriction of Hazardous Substances) and REACH, ensuring its sustainability and safety for use in various applications. It also features a wide operating temperature range from -55 °C to +125 °C, accommodating extreme environmental conditions. The component’s Surface-Mount Technology (SMT) design, coupled with its X7R temperature coefficient, provides stability over the operating temperature range with a ±20% capacitance tolerance. Given its specifications, this capacitor ensures reliability and performance for sophisticated circuit designs.
Industry Applications for KRM55WR72A226MH01L
The versatility of the KRM55WR72A226MH01L makes it suitable for a broad spectrum of industry applications. While the part has been identified for use in Industrial Automation, Renewable Energy, and Robotics and Drones, its attributes allow it to potentially serve a myriad of other applications. Below are several industries and use cases where this ceramic capacitor might find usability, bearing in mind that integration into any application should be validated by thorough analysis and adherence to specific industry standards and requirements:
- Industrial Automation: This sector constantly demands more reliable and efficient components due to its complex systems. The KRM55WR72A226MH01L can be used in control units, power supply circuits, and sensor interfaces to ensure smooth operation and longevity of the equipment.
- Renewable Energy: In renewable energy applications, such as inverters for solar panels or wind turbines, capacitors must perform under varying environmental conditions. The wide temperature range and high voltage rating of KRM55WR72A226MH01L make it a solid choice for these applications.
- Robotics and Drones: Robotic systems and drones require components that offer precision and durability. The KRM55WR72A226MH01L could potentially be used in the power management systems, control boards, or communication modules within these devices.
- Consumer Electronics: Although not listed in the potential industry applications, the durability and specifications of the KRM55WR72A226MH01L might make it a suitable option for high-end consumer electronics where performance and compact design are critical, such as in portable computing devices, audio equipment, and smart home systems.
Note that these potential industry applications are illustrative and must be verified by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is globally recognized for its contribution to the electronics industry, especially in the realm of capacitors. Renowned for their innovation and quality, Murata’s products are at the forefront of electronic component technology. When it comes to Ceramic Capacitors, Murata offers an expansive range that includes the KRM55WR72A226MH01L along with a variety of other capacitors designed to meet the diverse needs of modern electronic applications. Murata’s commitment to research, development, and production ensures that their capacitors not only meet but often exceed industry standards for performance, reliability, and sustainability.
Where to Find KRM55WR72A226MH01L by Murata Manufacturing Co Ltd
Procuring the KRM55WR72A226MH01L and other ceramic capacitors from Murata Manufacturing Co Ltd can be seamlessly done via findchips.com. Our platform provides access to current stock levels, pricing, and a comprehensive list of distributors for Ceramic Capacitors and more. Historically, this part has been available at distributors including Avnet Asia, Avnet Abacus, TME, TTI, Quest Components, Bristol Electronics, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark.
Due to the dynamic nature of electronic component supply chains, it’s essential to verify current availability and pricing directly on findchips.com. The site provides a comprehensive and up-to-date database that aids in making informed procurement decisions.