Overview of LQH32PZ2R2NNCL by Murata Manufacturing Co Ltd.
The LQH32PZ2R2NNCL is a high-quality, general-purpose inductor designed by Murata Manufacturing Co Ltd. It is a shielded, fixed inductor with an inductance value of 2.2 µH and a tolerance of ± 30%. Capable of supporting a rated current of up to 1.85 A while displaying a maximum DC resistance of 0.0768 Ω, it is encapsulated in a compact 1210 (3.2mm x 2.5mm x 1.55mm) surface-mount package. These characteristics, combined with its operating temperature range of -40 °C to 125 °C, make it a versatile component for a wide range of applications. Additionally, the LQH32PZ2R2NNCL is designed to meet AEC-Q200 standards, ensuring reliability in demanding environments. Being RoHS compliant and having a Reach and ECCN code of compliant and EAR99 respectively, it adheres to necessary regulations and standards, making it suitable for global use across various industries. Furthermore, its SMD design and dual-ended terminal shape facilitate ease of assembly in printed circuit boards.
Industry Applications for LQH32PZ2R2NNCL
The LQH32PZ2R2NNCL by Murata Manufacturing Co Ltd. might find application across various industries due to its robust design and electrical characteristics. While it is specifically cited for use in environmental monitoring and industrial automation, its features present potential use in additional sectors. It is crucial to note that these potential applications are conceptual and need validation by engineering teams specific to each use case.
- Environmental Monitoring: Devices such as sensors for air quality, water purity, and other environmental factors might incorporate the LQH32PZ2R2NNCL for its reliable performance in a broad temperature range, ensuring accurate readings in varying environmental conditions.
- Industrial Automation: In automation machinery and robotic systems, this inductor could potentially support power management and signal filtering functions, benefitting from its AEC-Q200 qualification which underscores its suitability for harsh industrial environments.
- Consumer Electronics: Given its compact size and SMT package, the LQH32PZ2R2NNCL could be well-suited for use in portable devices such as smartphones, tablets, and wearables, where space is at a premium and power efficiency is vital.
- Power Supplies: This inductor’s rated current and DC resistance make it a candidate for inclusion in power supply units, particularly those requiring compact, high-efficiency components for smoothing and filter circuits.
It is important for design teams to evaluate each application against the part’s specifications and compliance standards to ensure it meets the necessary performance and regulatory requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a globally recognized leader in the development of electronic components, including an extensive range of inductor products. Within the realm of Fixed Inductors, Murata offers a variety of solutions designed to meet the needs of diverse applications, from consumer electronics to industrial automation. The LQH32PZ2R2NNCL is an example of Murata’s commitment to providing high-quality, reliable components. Murata’s inductors are known for their superior performance, small form factors, and the use of cutting-edge materials and manufacturing technologies. Besides LQH32PZ2R2NNCL, Murata produces a wide array of inductors that cater to various frequency ranges, sizes, and power requirements, underscoring the company’s capacity to support the engineering demands of modern electronic design.
Where to Find LQH32PZ2R2NNCL by Murata Manufacturing Co Ltd
To purchase the LQH32PZ2R2NNCL or explore alternative Fixed Inductors, professionals in engineering and procurement should consider leveraging the comprehensive resources available at findchips.com. This platform allows users to compare current stock levels, pricing, and availability from a wide range of distributors. Notably, the LQH32PZ2R2NNCL has been available through distributors such as Chip Stock, Avnet Abacus, Future Electronics, and DigiKey. However, stock levels and availability are subject to change, making it essential for buyers to check the most current information on findchips.com to make informed purchasing decisions.