Overview of BC846BW,115 by Nexperia
The BC846BW,115 by Nexperia is a NPN general-purpose transistor encapsulated in a SC-70 3-pin plastic package. It is designed to handle continuous collector currents up to 100 mA and can withstand collector-emitter voltages up to 65 V. Its power dissipation capability is rated at 200 mW, making it suitable for a range of switching and amplification applications. The part features a collector-base capacitance max of 3 pF and offers a DC current gain (hFE) minimum of 200. It boasts a transition frequency of 100 MHz, positioning it as an efficient choice for high-frequency operations. With its operating temperature range up to 150 °C and Moisture Sensitivity Level (MSL) 1, this component guarantees reliability under varied environmental conditions. The surface-mount package, coupled with its gull-wing terminal form, allows for streamlined PCB assembly processes. Additionally, the BC846BW,115 is compliant with RoHS, REACH, and bears a Terminal Finish of Tin, ensuring adherence to current environmental standards.
Industry Applications for BC846BW,115
The versatile properties and specifications of the BC846BW,115 render it suitable for a wide array of applications within various industries. Below are potential use cases, emphasizing that these applications are conceptual illustrations and require detailed analysis and verification by engineering and design teams to ensure compliance with specific requirements.
- Consumer Electronics: In the world of consumer electronics, the BC846BW,115 might be utilized in power management circuits, audio devices, portable electronics, and smart home devices for switching and amplification purposes, leveraging its high-frequency performance and compact footprint.
- Industrial Automation: Within industrial automation settings, this transistor could potentially serve in control systems, sensor circuits, and actuator drivers, benefiting from its ability to operate under high temperature and its reliability in switching applications.
- Education and Research: For educational kits and research projects, the BC846BW,115 offers a cost-effective solution for experimenting with circuit design and electronics fundamentals due to its general-purpose nature and ease of use in a variety of circuits.
- Audio and Video Systems: Given its transition frequency, the BC846BW,115 could possibly be used in audio amplifiers, signal processing, and video transmitters, where maintaining signal integrity at high frequencies is crucial.
- Electronic Manufacturing: As a basic component in electronic manufacturing, this transistor might find applications in printed circuit board (PCB) assemblies, test equipment, and prototyping, attributed to its versatility, switching capabilities, and easy mounting design.
Note: The potential industry applications noted above are only illustrative and require thorough analysis and verification by professionals to ensure compliance with all applicable standards and specific application requirements.
About Nexperia
Nexperia, a globally recognized leader in Discretes, Logic, and MOSFET devices, offers an extensive portfolio of components, including a variety of Small Signal Bipolar Transistors. Such components include not only the BC846BW,115 but also a broad spectrum of other NPN and PNP transistors that cater to a wide range of voltages, currents, and power requirements. Nexperia’s transistors are engineered for high performance, reliability, and efficiency. The company’s commitment to quality and innovation is evident in its precise manufacturing processes and rigorous testing protocols, which ensure their products meet the stringent requirements of a variety of industries. The BC846BW,115 exemplifies Nexperia’s dedication to providing robust and high-performing transistors suitable for general-purpose applications across various sectors.
Where to Find BC846BW,115 by Nexperia
To source the BC846BW,115 transistor, it’s highly recommended for buyers and engineers to use findchips.com. Here, users can access comprehensive inventory data from various distributors, compare pricing, and verify stock levels in real-time. The website also enables users to explore alternative parts to the BC846BW,115, including those offered by Nexperia as well as other manufacturers, ensuring you find the best fit for your application requirements. Historically, distributors such as New Advantage Corporation, EBV Elektronik, Avnet Silica, and Mouser Electronics have stocked the BC846BW,115, but availability can vary. Therefore, it is essential to check findchips.com for the most current stock levels and pricing information.