Overview of NX5032GA-8.000M-STD-CSU-1 by Nihon Dempa Kogyo Co Ltd.
The NX5032GA-8.000M-STD-CSU-1 is a Parallel – Fundamental Quartz Crystal with an 8 MHz nominal frequency, encapsulated in a RoHS-compliant package. This small surface-mount device (SMD) has a frequency tolerance of 50 ppm and a frequency stability of 0.015%, making it suitable for applications requiring high precision and stability. The crystal operates within a temperature range of -40 °C to 150 °C and features a load capacitance of 8 pF. Its drive level is specified at 10 µW, and it boasts a series resistance of 300 Ω. The crystal’s terminals are finished with gold (Au) over a nickel (Ni) barrier, adhering to the JESD-609 Code e4. The device is distinguished by its compact physical size, measuring 5.0 x 3.2 x 1.3 mm (L x W x H), which facilitates its integration into various electronic assemblies.
Industry Applications for NX5032GA-8.000M-STD-CSU-1
The NX5032GA-8.000M-STD-CSU-1, with its robust performance characteristics, can potentially serve a broad spectrum of industry applications. While specifically noted for its suitability in industrial automation, its precise frequency control and reliability under a wide temperature range make it a valuable component across several fields. Below are some conceptual applications where this crystal could find use, subject to in-depth verification and compliance with industry standards by professional engineering and design teams:
- Telecommunications: In telecommunication equipment, where signal timing is crucial, this quartz crystal might serve as a reliable reference clock, ensuring data is transmitted and received accurately.
- Consumer Electronics: For consumer electronics, such as smartphones, tablets, and wearables, which require precise timing for their processors and communication interfaces, this component could provide the needed clock sources due to its small footprint and high reliability.
- Industrial Automation: Within industrial automation, the NX5032GA-8.000M-STD-CSU-1 could find applications in PLCs (Programmable Logic Controllers) and other control systems that demand accurate timing to synchronize various processes reliably.
- IoT Devices: Internet of Things (IoT) devices, which often operate in diverse and challenging environments, could benefit from the crystal’s wide operating temperature range and stability for ensuring consistent connectivity and data collection.
Note that these potential applications are purely illustrative and require thorough evaluation by professionals to confirm suitability and adherence to specific requirements.
About Nihon Dempa Kogyo Co Ltd.
Nihon Dempa Kogyo Co Ltd (NDK) is a leading manufacturer specializing in Quartz Crystals and resonators. With a reputation for quality and precision, NDK provides a wide range of frequency control products designed to meet the rigorous demands of modern electronic devices. The company’s commitment to innovation and reliability is exemplified by products like the NX5032GA-8.000M-STD-CSU-1, among others, which cater to a variety of applications in telecommunications, consumer electronics, and industrial markets. By integrating state-of-the-art manufacturing processes and extensive research and development efforts, NDK continues to advance the field of frequency control, offering solutions that enhance the performance and efficiency of electronic systems worldwide.
Where to Find NX5032GA-8.000M-STD-CSU-1 by Nihon Dempa Kogyo Co Ltd
For engineering and procurement teams seeking the NX5032GA-8.000M-STD-CSU-1, findchips.com provides a powerful resource for locating this component across multiple distributors. By leveraging the Quartz Crystals category, users can not only find this specific part but also explore alternative options offered by Nihon Dempa Kogyo Co Ltd and other manufacturers. Historically, distributors such as Vyrian, LCSC, Avnet Asia, Sensible Micro Corporation, NexGen Digital, and Mouser Electronics have stocked this part. However, stock levels and availability can fluctuate, so it is recommended to check findchips.com for the most up-to-date information on current stock levels and pricing.