MC33FS4500CAE by NXP Semiconductors

Overview of MC33FS4500CAE by NXP Semiconductors

The MC33FS4500CAE is a highly integrated System Basis Chip (SBC) from NXP Semiconductors, featuring a linear 0.5A Vcore CAN interface. Packaged in an LQFP48EP/Tray, this bakeable, moisture-sensitive component is designed for high reliability in demanding environments. Complying with ROHS standards, the MC33FS4500CAE supports CAN (Controller Area Network) protocol in line with ISO 11898-2/5 specifications, making it suitable for a wide range of automotive and industrial applications. With a supply voltage range from -1V to 40V, and an operating temperature range from -40°C to 125°C, it meets the rigorous AEC-Q100 standard, indicating its suitability for automotive use. This device embodies NXP’s SmartMOS technology, integrating a CAN FD/LIN transceiver, and is designed for surface mount technology (SMT). Its key attributes include a moisture sensitivity level of 3, a seated height maximum of 1.6 mm, and a peak reflow temperature of 260°C.

Industry Applications for MC33FS4500CAE

The diverse functionality and robust design of the MC33FS4500CAE make it a versatile component for various industries. Several potential application areas include:

  • Industrial Automation: The MC33FS4500CAE, with its reliable CAN communication capabilities, might be integrated into control systems for manufacturing robots, conveyors, and PLCs. Its robustness against harsh conditions makes it suitable for the factory floor.
  • Energy and Power Systems: In energy generation and distribution systems, the MC33FS4500CAE could facilitate secure and robust communications. Its wide voltage range and operating temperature are advantageous for solar inverters or wind turbine controllers.
  • Transportation and Logistics: Vehicle tracking systems and in-vehicle networking systems might benefit from the CAN interface, leveraging the MC33FS4500CAE for data exchange between various sensors and control units.
  • Renewable Energy: The component is potentially useful in energy management systems within renewable energy setups like solar panels or wind farms, where reliable data communication is critical.
  • Automotive: Complying with the AEC-Q100 standard, the MC33FS4500CAE might be deployed within automotive applications, such as in-vehicle networking, engine control units, or autonomous vehicle sensors.
  • Robotics and Drones: For complex control and navigation systems requiring dependable communication links, the MC33FS4500CAE provides a solid foundation for data exchange processes.

Note: These potential industry applications are conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About NXP Semiconductors

NXP Semiconductors stands as a global leader in the development and manufacturing of semiconductor solutions, including a significant presence in the Network Interfaces subcategory of Telecommunication Circuits. Their extensive product line features innovative technologies designed for a wide range of applications within automotive, industrial, healthcare, mobile, and more. The MC33FS4500CAE is a testament to NXP’s commitment to delivering high-quality, reliable solutions for complex electronic systems. Through continuous research and development, NXP Semiconductors ensures their products, such as the MC33FS4500CAE and similar parts, meet the evolving needs of the tech industry while upholding stringent quality and reliability standards.

Where to Find MC33FS4500CAE by NXP Semiconductors

To find the MC33FS4500CAE for your next project, visit findchips.com. Here you can compare current stock levels and pricing from multiple distributors. Historically, this part has been available from distributors such as Win Source Electronics, EBV Elektronik, Avnet Silica, and Mouser Electronics, among others. However, availability can vary, so it is recommended to check on findchips.com for the most current information. Additionally, findchips.com offers a wide range of other Network Interfaces from NXP Semiconductors and other manufacturers, providing ample options to meet specific application requirements.

Compare pricing for MC33FS4500CAE and other Network Interfaces / Telecommunication Circuits at findchips.com