SLA7083MPR by Sanken Electric Co Ltd

Overview of SLA7083MPR by Sanken Electric Co Ltd.

The SLA7083MPR, produced by Sanken Electric Co Ltd, is a stepper motor controller designed to drive unipolar stepper motors. It is characterized by its ability to operate at supply voltages ranging from 3 to 5.5V, with a maximum output current of 3A. This component is encapsulated in a ZIP-23 package, making it suitable for applications where space is a constraint but high performance is demanded. As part of the Motion Control Electronics subcategory, it plays a pivotal role in controlling the precise movement and positioning of motors.

Importantly, the SLA7080MPR adheres to environmental and regulatory standards, as evidenced by its Pb-free and RoHS compliance. The part is currently active within the marketplace according to its part life cycle code. Moreover, it is designed to withstand operating temperatures ranging from -20°C to 85°C, making it versatile across various working environments. The component’s physical dimensions, such as a length of 31.2 mm and width of 4.8 mm, alongside its flange mount package style, cater to thorough-hole assembly processes. This component, with its specific features including a maximum supply current of 5 mA and a nominal supply voltage of 5 V, fulfills critical roles in controlling stepper motors across a broad range of applications.

Industry Applications for SLA7083MPR

The SLA7083MPR’s capability to control stepper motors efficiently makes it suitable for a wide scope of industry applications. While some potential uses are listed, it’s crucial to understand that these applications are conceptual and should be validated by engineering and procurement teams to ensure compliance and appropriateness.

  • Internet of Things (IoT): Devices requiring precise motion control, such as smart locks or robotic arms in smart homes, could potentially incorporate the SLA7083MPR for its compact size and efficiency.
  • Environmental Monitoring: Instruments used in meteorology or oceanography that need accurate positioning and operation in varying conditions might benefit from this stepper motor controller’s robust temperature range and reliability.
  • Consumer Electronics: High-precision devices like 3D printers, cameras for focus and zoom functions, or robotic vacuum cleaners might utilize the SLA7083MPR to enhance performance and user experience.
  • Educational and Research: In laboratory equipment or experimental setups requiring precise motion control, such as automated microscopes or positioning systems, this component could prove to be invaluable.

These potential industry applications underline the versatility of the SLA7083MPR but should be seen as a starting point for consideration. Actual application requires thorough analysis by engineering and design teams to ensure adherence to specific requirements and industry standards.

About Sanken Electric Co Ltd.

Sanken Electric Co Ltd., the manufacturer of the SLA7083MPR, is a globally recognized provider in the field of electronic components, with a particular focus on Motion Control Electronics. Sanken’s product line encompasses a wide variety of components, including those aimed at controlling stepper and servo motors. This specialization denotes their commitment to supporting industries that require high levels of precision and reliability in motion control systems. The SLA7083MPR is a testament to Sanken’s expertise in producing components that cater to high-demand environments, embodying the company’s dedication to innovative, high-quality solutions for motion control challenges.

Where to Find SLA7083MPR by Sanken Electric Co Ltd

For engineering and procurement professionals seeking the SLA7083MPR, it’s recommended to utilize findchips.com. Here, users can access comprehensive listings of distributors, including current stock levels and pricing for this component. Historically, distributors such as DigiKey have stocked the SLA7083MPR, but for the most current availability and best price options, visiting findchips.com is advisable. Additionally, for those considering alternatives or components with similar functionalities, the Motion Control Electronics category offers a wide array of options from Sanken Electric Co Ltd and other manufacturers, facilitating the search for the perfect fit for any application’s specifications.

Compare pricing for SLA7083MPR and other Motion Control Electronics / Signal Circuits at findchips.com