Overview of CP2108-B03-GMR by Silicon Laboratories Inc.
The CP2108-B03-GMR is a USB to Universal Asynchronous Receiver/Transmitter (UART) bridge integrated circuit that incorporates advanced CMOS technology into a QFN-64 package. Manufactured by Silicon Laboratories Inc., this component is designed to provide a seamless and efficient bridge for converting signals between USB and UART protocols. With an operating temperature range of -40 to 85°C, it suits a wide array of industrial applications. The device supports a maximum data transfer rate of 1.5 Mbps and is compatible with RS232 and RS485 drive interfaces, making it a versatile solution for serial communication tasks.
This product is notable for its commitment to compliance with current environmental standards, being RoHS compliant and reaching compliance. Additionally, it debuted on July 19, 2017, indicating Silicon Laboratories Inc.’s ongoing innovation in bus controller technology. Its moisture sensitivity level is classified at 3, and with a supply voltage ranging from 3.0 V to 3.6 V (nominally at 3.3 V), it is designed for modern low-power devices. Other highlights include a very thin profile chip carrier package with heat sink and slug options, matte tin terminal finish, and a no-lead terminal form that supports surface mounting technology, making it suitable for a broad array of electronic manufacturing and assembly methods.
Industry Applications for CP2108-B03-GMR
The versatile nature of the CP2108-B03-GMR means it can find utility across a wide spectrum of industries. While the possible industry applications listed on findchips.com include sectors like consumer electronics, IoT, fintech, healthcare, agriculture technology, medical imaging, VR/AR, electronic manufacturing, robotics, and drones, here are a few conceptual illustrations of its wide-reaching applicability. Note that these instances are hypothetical and would require thorough analysis by the engineering and design teams to ascertain adherence to industry standards and specific application requirements.
- Consumer Electronics: The CP2108-B03-GMR could potentially be utilized in consumer electronics products like smart home devices, gaming consoles, or peripheral devices that require a robust serial interface for communication or debugging purposes. Its high data transfer rate would be advantageous in applications requiring fast data logging or transmission.
- Internet of Things (IoT): In the realm of IoT, this component might be incorporated into IoT nodes or gateways to facilitate reliable data communication between sensors/actuators and the central controller, or for providing a bridge for firmware updates over USB.
- Financial Technology (Fintech): Devices in the fintech sector such as point-of-sale terminals that require secure and reliable data transmission could benefit from incorporating the CP2108-B03-GMR, leveraging its RS232/RS485 compatibility for financial transaction data management.
- Healthcare: Within healthcare applications, particularly medical imaging devices, the part’s reliability across varying operating temperatures and its support for high data transfer rates could potentially make it suitable for critical diagnostic equipment requiring fast and reliable data processing and transmission capabilities.
- Robotics and Drones: For robotics and drones, the CP2108-B03-GMR might be utilized to provide a communication interface between the robot’s control unit and peripheral sensors or for debugging and firmware updates through a USB interface, enabling more efficient development and maintenance workflows.
It’s important to emphasize that these potential industry applications are purely illustrational and necessitate a detailed evaluation by technical experts to ensure compatibility and compliance with specific requirements.
About Silicon Laboratories Inc.
Silicon Laboratories Inc. is known for its innovation and expertise in the domain of microcontrollers and processors, with a special emphasis on bus controllers. The company develops a broad range of high-performance hardware and software solutions designed to meet the intricate needs of complex electronic systems. The CP2108-B03-GMR is a part of Silicon Laboratories’ extensive portfolio in bus controller technologies, indicative of their capability to address the evolving requirements of digital communication. Silicon Laboratories Inc. is recognized for producing components that span various industries, including but not limited to, those listed for the CP2108-B03-GMR, demonstrating their commitment to versatility and innovation in product solutions.
Where to Find CP2108-B03-GMR by Silicon Laboratories Inc
For individuals or organizations looking to source the CP2108-B03-GMR, visiting findchips.com is highly recommended. On the site, users can search among a wide array of distributors for the most up-to-date availability and pricing information. The part falls under the subcategory of Bus Controllers, where one can also explore alternative parts that may be offered by Silicon Laboratories Inc or other manufacturers. Historically, the CP2108-B03-GMR has been available from distributors including Win Source Electronics, NexGen Digital, Ameya Holding Limited, Quest Components, Mouser Electronics, DigiKey, and Farnell. However, to get the current stock levels and best pricing options, checking findchips.com directly is advised.