Compare pricing for RC0603JR-070RL and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com
Overview of RC0603JR-070RL by YAGEO
The RC0603JR-070RL by YAGEO is a high-performance Metal Glaze/Thick Film Resistor, which demonstrates the company’s commitment to quality and versatility in the resistors category. This part, with its compact 0603 package (1.6 mm in length, 0.8 mm in width, and 0.45 mm in height), is designed to meet the needs of a broad range of applications requiring precise resistance values. The component features a rated temperature of 70 °C and can operate at a maximum temperature of 155 °C, showcasing its robustness in various operating conditions. Additionally, it offers an impressive rated power dissipation (P) of 0.1 W and supports a surface-mount technology (SMT), making it suitable for high-density PCB assemblies.
With compliance to REACH and an ECCN code of EAR99, the RC0603JR-070RL demonstrates YAGEO’s commitment to adhering to international regulations and environmental standards. Another noteworthy feature of this resistor is its laser trimmable capability, allowing for precise adjustments to meet specific resistance requirements effectively. Its rated current of 1A signifies a significant capacity for handling continuous current, making it indispensable in circuit designs requiring reliability and accuracy. Furthermore, its package style and packing method, TR (tape and reel), and PAPER, 7 INCH, adds to its ease of use in automated assembly lines.
Industry Applications for RC0603JR-070RL
- Consumer Electronics: It is extensively used in smartphones, tablets, laptops, and other portable devices where space is limited, and efficiency is critical.
- Automotive: Ideal for use in automotive electronics, including engine control units, infotainment systems, and chassis electronics, thanks to its durability and reliability over a wide temperature range.
- Industrial: This part finds applications in industrial control systems, sensors, and automation equipment, where precise resistance values are critical for operational accuracy.
- Medical Devices: Its reliable performance and compact size make it suitable for medical devices and equipment, including monitors and diagnostic devices, which require high accuracy levels.
About YAGEO
YAGEO Corporation is a global leader in the manufacturing of passive components, including resistors, capacitors, and wireless components. The company is renowned for its innovation, quality, and reliability in the electronics industry. YAGEO’s Metal Glaze/Thick Film Resistors, such as the RC0603JR-070RL, stand testament to the company’s excellence in precision, durability, and performance. YAGEO’s products are widely used across various industries, including consumer electronics, automotive, industrial, and telecommunications, underscoring the manufacturer’s commitment to meeting the diverse needs of its customers. With a broad range of products similar to RC0603JR-070RL, YAGEO continues to serve as a pillar of innovation and quality in the resistors market.
Where to Find RC0603JR-070RL by YAGEO
For technical engineers and procurement specialists looking to source the RC0603JR-070RL by YAGEO, findchips.com offers a reliable platform to compare pricing and availability from various suppliers. The website also provides access to a wide range of Metal Glaze/Thick Film Resistors, allowing professionals to explore alternate parts offered by YAGEO or other manufacturers that might suit their specific application requirements. By leveraging findchips.com’s comprehensive database, engineers and buyers can make informed decisions, ensuring they select the best component for their needs while also considering cost-effectiveness and availability.