206426-1 by TE Connectivity

Overview of 206426-1 by TE Connectivity

The 206426-1 is a circular connector plug assembly from TE Connectivity, designed for size 17-3 applications. This part is a component of the CPC Series 3 product range, with a specific focus on industrial and environmental ruggedness. The plug features a cable mount configuration and can accommodate 3 contacts. However, it’s important to note that the contacts are crimp pin type but are not supplied with the plug assembly. Designed for free hanging applications, its gender is designated as plug, and it supports a threaded coupling type for secure connections.

Rohs compliance ensures that the 206426-1 meets current environmental standards regarding hazardous substances. The connector body or shell is made from glass-filled Polyamide 66, providing robust physical and thermal properties for a wide range of applications. Additionally, it has a black insulator color, which might be beneficial for quickly identifying connections in complex setups. The part is marked as active in its life cycle, with a factory lead time of 12 Weeks, 3 Days as of current writing, indicating availability for projects with flexible timelines.

Industry Applications for 206426-1

The versatility of the 206426-1 circular connector plug makes it suitable for several industry applications. While the direct applications are numerous, highlighted below are industries and scenarios where this part could potentially offer significant benefits. It’s crucial to remember that these applications are conceptual and should be further analyzed and verified by engineering and design teams to ensure compliance with industry standards and specific requirements.

  • Security and Surveillance: In security systems where rugged and reliable connections are critical, the 206426-1 could be used for connecting outdoor cameras or environmental sensors. Its robust build and environmental resilience make it a potential candidate for these applications.
  • Industrial Automation: The plug’s capacity for handling a significant current (rated at 34A) and voltage (600V) makes it suitable for automated manufacturing equipment, offering reliable power and signal connections in harsh industrial environments.
  • Transportation and Logistics: For applications such as vehicle tracking systems or in logistics for connecting freight management devices, where durability and reliable connections are essential, this connector could potentially be utilized.
  • Renewable Energy: In the burgeoning sector of renewable energy, particularly in solar panel installations or wind farms, the 206426-1 could provide dependable connections for power transmission and data communication between devices.

Please note that these industry applications are illustrative and require validation for specific use cases.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, known for its wide range of high-quality electronic components. In the realm of Other Circular Connectors, TE Connectivity’s vast portfolio includes parts like the 206426-1, among others, offering designs that are meant to withstand harsh environments while providing reliable connectivity. TE Connectivity’s expertise spans various industries, from automotive to aerospace, with products designed to meet rigorous standards. The company’s dedication to innovation ensures that its connectors, including circular connectors, continue to meet the evolving needs of the industries it serves.

Where to Find 206426-1 by TE Connectivity

To purchase the 206426-1 or explore alternative options, we highly recommend researching on findchips.com. The website provides comprehensive information on stock levels, pricing, and distributors historically offering this part. For those looking into Other Circular Connectors, findchips.com can suggest similar parts offered by TE Connectivity or other manufacturers. Distributors that have historically provided the 206426-1 include Neutron USA, Master Electronics, Component Electronics, Inc, and Avnet, among others. However, availability can fluctuate, so please visit findchips.com to get the most current information.

Compare pricing for 206426-1 and other Other Circular Connectors at findchips.com