BSS138LT1G by onsemi

Overview of BSS138LT1G by onsemi

The BSS138LT1G is a small signal N-CHANNEL Field-Effect Transistor (FET) designed for high-speed switching applications and developed by onsemi, a leading manufacturer in the semiconductor industry. This component stands out for its low on-resistance, high-speed switching capabilities, and minimal power consumption. Housed in a SOT-23 package, it is versatile and perfect for space-constrained applications. The BSS138LT1G operates in enhancement mode, with a drain current of up to 0.2 A, and features a breakdown voltage of 50 V, ensuring reliability under various operating conditions. Additionally, its low moisture sensitivity (Level 1) and peak reflow temperature tolerance of up to 260°C make it suitable for high-temperature soldering processes. Its compliance with RoHS, REACH, and carrying an ECCN Code of EAR99, highlights onsemi’s commitment to producing environmentally friendly and globally trade-compliant products.

Industry Applications for BSS138LT1G

The BSS138LT1G is designed to meet the stringent requirements of numerous applications across various industries. Its high-speed switching capabilities and low on-resistance make it ideal for:

  • Switching applications in telecommunications.
  • Power management solutions within consumer electronics, such as smartphones and laptops.
  • Automotive electronics, including engine control units and power distribution systems.
  • Energy management systems, particularly in solar inverters or LED lighting solutions.
  • High-frequency circuits and signal switching in medical equipment.

The inherent electrical properties and package attributes of the BSS138LT1G, such as the SOT-23 footprint, make it a versatile choice for designers looking to optimize their applications for efficiency and reliability.

About onsemi

onsemi is a preeminent player in the semiconductor industry, known for its innovative approach in designing and manufacturing a wide array of semiconductor components. Specializing in energy-efficient solutions, onsemi’s offerings significantly enhance customer performance while reducing the global consumption of energy. Within the domain of transistors, and particularly in the realm of Small Signal Field-Effect Transistors, onsemi has established a robust portfolio including parts like the BSS138LT1G. Renowned for their performance, longevity, and compliance with global environmental standards, onsemi’s products are tailored to meet the evolving needs of sectors including automotive, renewable energy, computing, and consumer electronics. By continually expanding its product lineup with components like BSS138LT1G, onsemi symbolizes innovation and quality, cementing its position as a leader in the semiconductor market.

Where to Find BSS138LT1G by onsemi

To purchase BSS138LT1G, prospective buyers are encouraged to use findchips.com. Findchips.com provides a comprehensive platform for comparing pricing and availability from various distributors globally, ensuring you get the best deal available. Moreover, for those seeking alternatives or similar components from onsemi or other manufacturers, exploring other Small Signal Field-Effect Transistors on findchips.com can offer insights into a wider range of options. Leveraging such resources will significantly streamline the procurement process, ensuring that your engineering or procurement needs are met efficiently and cost-effectively.

Choosing the right component for your application goes beyond just specifications; it involves considering longevity, compliance, and manufacturer reliability. BSS138LT1G by onsemi represents a blend of these factors, making it a preferred choice for professionals aiming for both performance and durability.

Compare pricing for BSS138LT1G and other Small Signal Field-Effect Transistors / Transistors at findchips.com