SZMMBZ33VALT1G by onsemi

Overview of SZMMBZ33VALT1G by onsemi

Manufactured by onsemi, the SZMMBZ33VALT1G is a dual common anode Zener diode designed to provide efficient ESD, surge, and transient voltage protection for electronic applications. It is presented in a compact SOT-23 (TO-236) 3-lead package, catering specifically to automotive qualifications with a compliance to AEC-Q101 standards. This device stands out with its capacity to dissipate power up to 225mW and features a clamping voltage maximum of 46V, ensuring protection against voltage spikes. The diode showcases a breakdown voltage range between 31.35V to 34.65V, indicative of its robust performance in stringent conditions. It is RoHS compliant, underlining its adherence to environmental standards. The SZMMBZ33VALT1G is designed to accommodate a wide operating temperature range from -55 °C to +150 °C, making it suitable for various challenging environments.

Industry Applications for SZMMBZ33VALT1G

The SZMMBZ33VALT1G, being a versatile Transient Suppressor, finds its application across a myriad of industries given its dual common anode zener diode configuration and robust protection features. Below are several potential industry applications, while noting that these examples strictly serve as conceptual illustrations requiring further consultancy with engineering and design teams for comprehensive evaluations.

  • Consumer Electronics: This diode might be implemented within consumer devices like smartphones, tablets, and laptops for ESD protection to extend the lifespan of these devices. Its small form factor and high power dissipation make it an ideal candidate for compact yet powerful electronic devices.
  • Energy and Power Systems: Energy systems, especially those involving renewable energy technologies like solar panels and wind turbines, could benefit from the SZMMBZ33VALT1G. The device potentially aids in protecting sensitive control electronics from transient surges, thus ensuring reliability and longevity in harsh environmental conditions.
  • Electronic Manufacturing: During the PCB assembly process, sensitive components require protection from static discharge. Integrating SZMMBZ33VALT1G into the manufacturing line could potentially reduce failure rates and improve product quality by offering dependable static discharge protection.
  • Automotive: Given its automotive qualification, the SZMMBZ33VALT1G is especially suited for vehicular applications where ESD protection is critical for the performance and reliability of electronic control units (ECUs), infotainment systems, and onboard safety features.

Note: The potential for these applications are purely illustrative and necessitate meticulous scrutiny by competent engineering and design specialists to confirm compliance with industry norms and specific application requirements.

About onsemi

onsemi stands as a pivotal leader in the semiconductor industry, particularly renowned for its broad portfolio of semiconductor technology including diodes, with a special emphasis on Transient Suppressors like the SZMMBZ33VALT1G. Their product range is extensive, covering various needs across multiple industries. onsemi is known for its commitment to quality, innovation, and environmental sustainability, highlighted through their comprehensive offerings of RoHS-compliant and AEC-Q101 qualified devices. The company’s proficiency in creating solutions that meet rigorous automotive standards, along with the provision of general protection devices for electronic components, places it at the forefront of semiconductor technology. The SZMMBZ33VALT1G is a testament to onsemi’s dedication to developing products that enhance safety, efficiency, and reliability in a wide array of applications.

Where to Find SZMMBZ33VALT1G by onsemi

Procuring the SZMMBZ33VALT1G can be streamlined by leveraging the robust platform of findchips.com. For those seeking SZMMBZ33VALT1G or alternate Transient Suppressors parts, the website provides an aggregated search across numerous distributors to compare current stock availability, pricing, and more. Historically, this part has been available from distributors such as Wuhan P&S, Win Source Electronics, Flip Electronics, EBV Elektronik, and Avnet Silica, among others. However, to ensure you have access to the most current and comprehensive availability and pricing information, visiting findchips.com is highly recommended.

Compare pricing for SZMMBZ33VALT1G and other Transient Suppressors / Diodes at findchips.com