Overview of ACF451832-153-TD01 by TDK Corporation
The ACF451832-153-TD01, crafted by TDK Corporation, stands as a quintessential component in the arena of Data Line Filters. This ferrite chip filter embodies a singular function, specified for operations at a maximum voltage of 50V and a rated current of 0.3A. The device is optimized to filter signal lines with an attenuation frequency ranging from 11MHz to 70MHz, promising up to 25dB attenuation at its peak. Its physical form is a 1812 flat style SMD, designed for tape and reel packing, making it suitable for bulk handling and automated assembly processes.
Its technical specifications reveal a DC resistance maximum of 0.15 Ω and a generous capacitance of 15000 µF. Its insulation resistance stands at a minimum of 1000 MΩ, showcasing its reliability and efficiency in circuit protection. Sized at 4.5mm in length, 1.8mm in width, and a height of 3.2mm, it incorporates seamlessly into a wide range of electronic system designs. Furthermore, its operational temperature spans from -25 °C to 85 °C, ensuring functionality across a broad spectrum of environmental conditions.
This component is RoHS compliant and adheres to the REACH standards, guaranteeing its suitability for global markets. With its classification under the EAR99 ECCN code and an HTS code of 8504.50.80.00, it is poised for international trade, catering to a myriad of applications that require stringent signal integrity and suppression of electromagnetic interference (EMI).
Industry Applications for ACF451832-153-TD01
The potential applications for the ACF451832-153-TD01 span across various industries, often entailing environments where signal integrity is pivotal, and EMI could detrimentally impact the performance and reliability of electronic systems. The versatility of this filter may extend its utility to various domains, subject to engineering validation. Here are some indicative applications:
- Energy and Power Systems: This domain could leverage the ACF451832-153-TD01 in managing signal integrity within power distribution units, renewable energy inverters, and smart grid technology. The filter’s high attenuation at specific frequencies makes it ideally suited to mitigate noise in these high-demand applications.
- Medical Imaging: High-fidelity signal transmission is crucial in medical imaging equipment such as MRI machines and X-ray systems. The filter’s specifications suggest its potential utility in preserving signal integrity, thereby enhancing the quality of medical imaging outcomes.
- Robotics and Drones: Given the necessity for precise control and communication in robotics and UAVs (unmanned aerial vehicles), the ACF451832-153-TD01 can play a crucial role in ensuring the integrity of data transmissions, particularly in environments susceptible to EMI.
- Telecommunications: The characteristics of filters like the ACF451832-153-TD01 suggest its potential applicability in telecommunications infrastructure, where signal clarity and EMI suppression are pivotal for data transmission reliability and bandwidth optimization.
Note that these potential industry applications are conceptual and necessitate thorough analysis and validation by engineering and design teams to ensure compliance with industry standards and specific requirements.
About TDK Corporation
TDK Corporation is a preeminent figure in the manufacture of electronic components, riding the forefront of innovation and quality in the industry. In the context of Data Line Filters, TDK’s expertise is readily apparent not only in the production of ACF451832-153-TD01 but also across a diversified portfolio that addresses myriad electronic filtering needs. TDK’s filters, known for their reliability and performance, serve a broad spectrum from industrial applications to consumer electronics, underscoring the company’s commitment to addressing the dynamic challenges of electromagnetic interference across technologies. With a legacy rooted in pioneering electronic solutions, TDK Corporation continues to push the envelope in developing state-of-the-art filtering components that cater to the evolving demands of the electronics industry.
Where to Find ACF451832-153-TD01 by TDK Corporation
For those interested in procuring the ACF451832-153-TD01, findchips.com offers a comprehensive platform to check current stock levels and pricing from a variety of distributors. Given that the part is classified as “Obsolete”, availability may vary. Historical distributors have included Win Source Electronics, Velocity Electronics, Bristol Electronics, TTI, Quest Components, TTI Europe, Onlinecomponents.com, Avnet Abacus, and Farnell. To explore alternative Data Line Filters that might meet your requirements, TDK Corporation and other manufacturers’ offerings can be compared on findchips. It is recommended to verify current availability and pricing directly on findchips.com to ensure the most accurate and up-to-date information.