0462-203-12141 by TE Connectivity

Overview of 0462-203-12141 by TE Connectivity

The 0462-203-12141 by TE Connectivity is a crimp contact socket designed for signal applications, catering specifically to sizes 12 to 14 American Wire Gauge (AWG). This nickel-plated socket ensures solid and reliable connections between wires and connectors. The product is part of the DTHD series, and it is engineered for use specifically with the HD30 and HDP20 series of circular connectors. The contact termination type is crimp, catering to wire sizes ranging from a maximum of 12 AWG to a minimum of 14 AWG.

The part is RoHS compliant, denoting adherence to strict environmental standards regarding the restriction of certain hazardous substances in electrical and electronic equipment. This compliance makes it a suitable choice for a vast array of markets and applications where environmental directives are a concern. The Assembly Items‘ design is machined, which contributes to its precision and quality. Its straight mounting style and round pin-socket contact style make it versatile for various design configurations. The operating temperature range of -55 °C to +125 °C, along with a rated current of 25 A, enhances its reliability in challenging environmental conditions. Additionally, the part is active in its life cycle, with a factory lead time of 18 weeks and 3 days as of the current writing.

Industry Applications for 0462-203-12141

The versatility and reliability of 0462-203-12141 make it suitable for various industry applications. While specifically highlighted for telecommunications, other sectors could potentially benefit from its properties. However, it’s essential to note these applications are conceptual and necessitate further review by engineering and design teams to ensure compliance with specific requirements and standards.

  • Telecommunications: The socket is apt for use in infrastructures like networking equipment, servers, and data centers, where consistent signal integrity and reliable connections are critical. Its signal design use supports telecommunications’ rapid data and signal processing needs.
  • Industrial Control Systems: Industrial environments often demand robust and reliable components. The wide operating temperature range and the high-rated current make this part potentially suitable for automation and control systems, offering consistent performance under harsh conditions.
  • Renewable Energy: In solar panel arrays or wind turbines, reliable connections between components are crucial for efficiency and safety. The 0462-203-12141’s characteristics might make it a viable option for connecting various sensors and controls within these systems.
  • Marine Electronics: Given the demanding conditions at sea, including moisture and salt spray, the nickel-plating and solid socket design could offer the reliability needed for navigation systems, communication equipment, and other marine electronics.

Note that these potential industrial applications are illustrative and hinge on a thorough verification process to ascertain the part’s suitability for specific uses concerning industry standards and requirements.

About TE Connectivity

TE Connectivity is a global leader in connectors and sensors for a variety of industries, including automotive, industrial equipment, data communication systems, aerospace, defense, medical, oil and gas, consumer electronics, and energy. Known for innovation and reliability, TE Connectivity offers a wide range of connector support and Assembly Items, including the reliable 0462-203-12141. This part, alongside many others manufactured by TE, demonstrates the company’s commitment to quality and performance. TE Connectivity utilizes advanced engineering and material science to create products that connect and protect the flow of data, power, and signal — in the harshest of environments.

Where to Find 0462-203-12141 by TE Connectivity

To procure the 0462-203-12141 part for your projects, visit findchips.com. Here, you can access the latest stock levels, pricing, and availability from leading distributors. For Assembly Items by TE Connectivity or alternatives from other manufacturers, findchips.com offers a comprehensive search and comparison feature. Historically, distributors such as New Advantage Corporation, Master Electronics, Avnet Abacus, and DigiKey have stocked this product. However, for current availability and the best purchasing options, make findchips.com your go-to resource.

Compare pricing for 0462-203-12141 and other Assembly Items / Connector Support at findchips.com