Overview of 744232222 by Wurth Elektronik
The 744232222 by Wurth Elektronik is described as a Common Mode Line Filter, offering 2 functions with a rated voltage of 50V and a current rating of 0.2A. It is ROHS compliant and designed for surface mount (SMD) applications with 4 pins. With dimensions of 3.2mm in length, 1.6mm in width, and 1.8mm in height, it fits compactly onto printed circuit boards (PCBs). This part falls under the Data Line Filters subcategory of Filters, characterized by its impedance rating of 2.2Kohm. Its specified operating temperature ranges from -40°C up to 125°C, accommodating a wide array of environmental conditions. The part is designed with a focus on minimizing electromagnetic interference (EMI) ensuring signal integrity across data lines, making it an essential component in a variety of electronic applications. The 744232222 is part of the WE-CNSW series, which is notable for its performance in reducing common mode noise without significantly impacting the signal quality.
Industry Applications for 744232222
The 744232222 by Wurth Elektronik has potential applications across several industries due to its precise filtering capabilities and compact size. It’s essential to note that the following industry applications are conceptual/illustrative and require confirmation by engineering and design teams to ensure compliance with specific industry standards.
- Computing and Data Storage: This might include its use in server motherboards, networking equipment, and data storage systems where maintaining signal integrity is crucial for performance and reliability. The 744232222 could help in minimizing EMI which can affect data transmission.
- Telecommunications: The filter may potentially be valuable in telecom infrastructure, such as in routers, switches, and base stations. These applications demand high-quality data transmission, and the 744232222 can contribute to achieving that goal by reducing noise.
- Consumer Electronics: Devices like smartphones, tablets, and laptops could benefit from the 744232222’s capability to ensure clean data lines, thus enhancing device performance and user experience. These applications also benefit from the compact size of the filter, allowing for thinner and more compact devices.
- Industrial Control Systems: In industrial settings, where machinery and control units operate in electrically noisy environments, the 744232222 can be instrumental in protecting data lines from interference, thus ensuring operational efficiency and reliability.
Please note that these potential applications are only illustrative and should be explored further with specific design and compliance requirements in mind.
About Wurth Elektronik
Wurth Elektronik is a highly regarded manufacturer of electronic components, specializing in a broad range of filter solutions, including Data Line Filters. The company is well-known for its commitment to quality, innovation, and providing a wide array of components that meet the stringent demands of the electronics industry. The 744232222 is a testament to Wurth Elektronik’s expertise in designing filters that address common mode noise challenges in high-speed data lines. Wurth Elektronik’s extensive portfolio covers a wide spectrum of electronic components, and the company continuously evolves its product offerings to meet the needs of its diverse customer base in various industries. Their components, including data line filters, are designed with the aim of enhancing performance, durability, and reliability in end applications.
Where to Find 744232222 by Wurth Elektronik
For those interested in procuring the 744232222 filter, FindChips.com is an excellent resource for comparing availability and pricing from various distributors. This component, like many others in the Data Line Filters category, may be sourced through several distributors. Historically, distributors such as Bristol Electronics, Mouser Electronics, DigiKey, and Newark have stocked this part. However, to access the most up-to-date stock levels and pricing, potential buyers are encouraged to visit findchips.com. This platform provides a comprehensive and convenient way to compare inventory and secure components efficiently, ensuring that your engineering or procurement needs are met effectively.