Overview of 1HM19 by Honeywell Sensing and Control
The 1HM19 is a Snap Acting/Limit Switch with a SPDT (Single Pole Double Throw) configuration, designed to manage momentary switching with a contact current capacity up to 4A at 28VDC and AC voltage ratings up to 115V. Crafted with an integral lever as the microswitch actuator, it operates with a contact resistance that facilitates responsive and reliable switching performance. This part is encapsulated in a corrosion-proof and hermetically sealed body, enhancing its durability against harsh environmental conditions. Its solder terminals provide durable and secure electrical connections, making it suitable for robust applications.
The dimensions of the 1HM19 are meticulously designed, featuring a body length or diameter of 20.04 mm, a body height of 12.19 mm, and a body breadth of 6.35 mm. Its compact size, combined with a minimal operating force of up to 1.95 N and an actuator travel of 0.84 mm, ensures that it can be easily integrated into a wide range of applications requiring precise control. The switch’s operating temperature ranges from -65 °C to +125 °C, allowing it to perform reliably in a broad spectrum of environmental conditions.
Industry Applications for 1HM19
The design and specifications of the 1HM19 switch suggest its suitability for a variety of industries. While it’s inherently designated for use in education and research, industrial automation, and electronic manufacturing sectors, its properties make it a versatile component for numerous applications. Below are conceptual illustrations of its potential applicability:
- In the Industrial Automation sector, the 1HM19 might be integral to control panels, safety interlocks, or production line switches. Its robust construction and the ability to switch at low to moderate power levels make it suitable for machinery that requires precise control and reliability.
- For the Electronic Manufacturing industry, this switch could potentially serve in testing and quality assurance equipment, offering precise actuation for machine interfaces or as part of a product’s assembly, ensuring the durability and longevity of the end product.
- The Education and Research domain could leverage the 1HM19 in laboratory equipment, experimental setups, or training platforms, offering students and researchers a reliable component for their projects that require precise actuation and control.
- Additionally, in the realm of Commercial and Residential Automation, the 1HM19 could be utilized in automated lighting systems, HVAC controls, or security devices, capitalizing on its snap action for immediate responses to environmental changes or system demands.
Please note these applications are conceptual/illustrative. Actual utilization requires analysis and verification by engineering and design teams to adhere to industry-specific standards and application requirements.
About Honeywell Sensing and Control
Honeywell Sensing and Control is a globally recognized leader in the development and manufacturing of high-quality sensing and control products, including an extensive range of switches. Known for their innovation and reliability, Honeywell’s products cater to a wide array of industries. The 1HM19 is part of the HM Series, embodying the exceptional engineering and design standards characteristic of Honeywell’s offerings. Honeywell’s dedication to engineering excellence and innovation is evident in their switches, which include features like hermetic sealing, various actuator types, and configurations ranging from subminiature to industrial sizes. The 1HM19 and similar parts manufactured by Honeywell are designed to meet rigorous performance and durability standards, reflecting the company’s commitment to quality and customer satisfaction.
Where to Find 1HM19 by Honeywell Sensing and Control
For procurement professionals and engineers seeking to purchase the 1HM19, our site findchips.com provides a reliable and up-to-date source to compare current stock levels and pricing from a variety of distributors. The Snap Acting/Limit Switches category encompasses a range of products similar to 1HM19, offered by Honeywell Sensing and Control or other manufacturers, facilitating the selection of the most suitable component for your application.
Historically, the part has been available from distributors such as Master Electronics, Electro Sonic, TME, TTI, and Onlinecomponents.com, to name a few. Current availability and pricing can vary, so it is recommended to verify the most current information on Findchips.com.