Overview of S25FL127SABMFI101 by Infineon Technologies AG
The S25FL127SABMFI101 is a flash memory device manufactured by Infineon Technologies AG, designed for high-speed data storage and retrieval. Characterized by its 128Mbit memory density and an SPI/Quad interface packaged in an 8SOIC format, this part is a compact and efficient solution for a broad array of applications. Offering a memory width of 8 and an operation mode that is synchronous, it operates with a maximum clock frequency of 108 MHz, ensuring swift data processing capabilities. The component operates within a temperature range of -40°C to 85°C, making it suitable for varied operational environments.
Infineon’s S25FL127SABMFI101 showcases CMOS technology and possesses a moisture sensitivity level of 3, which necessitates careful handling during the manufacturing process to prevent any moisture-induced damage. With a wide operating voltage range from 2.7V to 3.6V and nominal supply voltage of 3V, it allows for flexible power management within the designed electronic system. The device’s durability is highlighted by its 100,000 write/erase cycles endurance, coupled with a minimum data retention time of 20 years, which emphasizes its suitability for applications requiring long-term data storage.
Industry Applications for S25FL127SABMFI101
The S25FL127SABMFI101 is versatile in its application across multiple industries. Its robust design and high-speed data access capability make it an ideal candidate for various uses. Below are some industry applications that could potentially benefit from integrating this device into their systems:
- Consumer Electronics: The part is well-suited for devices requiring reliable and quick data storage and retrieval, such as digital cameras, smart watches, and other wearable technology. Its small footprint and significant storage capacity are critical for enhancing the functionality and performance of compact devices.
- Internet of Things (IoT): For IoT devices, efficient data management and storage are crucial. S25FL127SABMFI101 could serve in applications ranging from smart home devices to industrial sensors, facilitating the rapid processing and safe storage of critical data collected from the environment.
- Computing and Data Storage: This flash memory can be utilized in various computing applications, including as boot memory for small computing systems, providing fast access to firmware that drives essential system operations. Additionally, it might be implemented in data logging systems requiring the long-term storage of vast amounts of data.
Note that these potential industry applications are conceptual illustrations and require thorough analysis and verification by engineering and design teams to confirm compliance with industry standards and specific requirements. It is essential to evaluate the part’s compatibility with the intended application environment.
About Infineon Technologies AG
Infineon Technologies AG is a leading global semiconductor manufacturer known for its innovative solutions in various sectors, including automotive, industrial, and IoT. The company specializes in the development of a wide range of memory products, including Flash Memories, DRAMs, and Non-Volatile Memory, catering to diverse market needs. Infineon is recognized for producing reliable, high-performance components that are integral to modern electronic systems. Within the flash memory segment, S25FL127SABMFI101 exemplifies Infineon’s commitment to delivering advanced storage solutions that meet the evolving demands of the technology landscape. Their products are distinguished by their quality, longevity, and ability to operate under varying environmental conditions, making them a preferred choice for engineers and designers worldwide.
Where to Find S25FL127SABMFI101 by Infineon Technologies AG
To purchase the S25FL127SABMFI101 or to find information on alternative Flash Memories offered by Infineon Technologies AG or other manufacturers, exploring findchips.com is highly recommended. This platform provides comprehensive data on stock levels, pricing, and availability from various distributors. Historically, the part has been available at distributors such as New Advantage Corporation, Rochester Electronics, Future Electronics, and Mouser Electronics. Nonetheless, the inventory and pricing are subject to fluctuation, and it is advisable to check on findchips.com for the most current information regarding availability and purchase options.