Overview of IRF9540NSTRLPBF by Infineon Technologies AG
The IRF9540NSTRLPBF is a high-performance Power Field-Effect Transistor (FET) characterized by its capability to handle a drain current of 23A and withstand voltage up to 100V. This P-channel MOSFET, featuring metal-oxide semiconductor technology, operates with a maximum drain-source on-resistance of 0.117 ohms. The component is encased in a TO-263AB package, known for its small outline and suitability in space-constrained applications. What distinguishes this particular model is its enhancement mode operation along with built-in diode for efficiency and reliability. Designed for high reliability and avalanche-rated operations, it can sustain an avalanche energy rating (Eas) of 84 mJ. Optimized for switching applications, this part embodies various key attributes, including its lead-free construction, compliance with RoHS standards, and the capability to operate throughout a wide temperature range, from -55 °C to 175 °C. Furthermore, its designation with a moisture sensitivity level of 1 indicates its robustness against environmental conditions, making it suitable for various demanding applications.
Industry Applications for IRF9540NSTRLPBF
The IRF9540NSTRLPBF finds its utility across a broad spectrum of industry applications, thanks to its high reliability, efficiency, and power handling capabilities. The following are some potential applications and use cases, though it should be noted that these applications are conceptual and require thorough analysis by engineering and procurement teams to ensure compatibility and adherence to specific requirements.
- Consumer Electronics: The high switching capabilities and efficiency make the IRF9540NSTRLPBF ideal for power management and switching in consumer electronics such as laptops, gaming consoles, and home appliances. Its small footprint and low resistance help in minimizing power losses, enhancing overall device performance.
- Energy and Power Systems: Due to its high reliability and ability to operate under a wide range of temperatures, this MOSFET could potentially be utilized in power supplies, DC-DC converters, and load switches. Its avalanche-rated design allows it to handle transient voltage spikes, ensuring stable operation in variable power systems.
- Renewable Energy: In applications such as solar inverters or wind turbine power converters, the IRF9540NSTRLPBF’s efficiency and robustness against harsh conditions make it a suitable choice. Its capability to manage high current levels efficiently is beneficial for power conversion processes that are integral to renewable energy systems.
Note: These potential industry applications are illustrative and require verification for compliance with industry standards and specific application requirements.
About Infineon Technologies AG
Infineon Technologies AG is a leading global provider in the semiconductor industry, specializing in a wide range of electronic components, including but not limited to Power Field-Effect Transistors, microcontrollers, automotive semiconductors, and solutions for enhancing energy efficiency. Within the realm of Power FETs, Infineon’s offerings extend to various configurations and specifications, accommodating a diverse array of power management and switching needs. Their products, including the IRF9540NSTRLPBF, are recognized for their quality, reliability, and innovation. By investing heavily in research and development, Infineon continues to be at the forefront of technologies that drive energy efficiency, mobility, and connectivity. Their commitment to sustainability and innovation makes them a preferred partner for businesses across the globe seeking advanced semiconductor solutions.
Where to Find IRF9540NSTRLPBF by Infineon Technologies AG
For engineering and procurement teams interested in the IRF9540NSTRLPBF for their projects, an effective starting point for research is findchips.com. This platform allows users to compare pricing, stock availability, and technical specifications across a range of distributors. Historically, the part has been available through distributors such as LCSC, Ameya Holding Limited, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey. However, inventory levels and pricing are subject to change, and therefore, it is recommended to visit findchips.com to obtain the latest information.
Furthermore, findchips.com also provides insights into alternative Power Field-Effect Transistors that might be offered by Infineon Technologies AG or other leading manufacturers, ensuring procurement teams have access to the best possible options for their specific application needs.