ESD131B1W0201E6327XTSA1 by Infineon Technologies AG

Overview of ESD131B1W0201E6327XTSA1 by Infineon Technologies AG

The ESD131B1W0201E6327XTSA1 is a transient voltage suppressor diode designed for protecting sensitive electronics from electrostatic discharge (ESD) and other voltage-induced transient events. This part is characterized by its ability to dissipate 26W of power, with a maximum clamping voltage of 13V, featuring a bidirectional configuration which makes it effective in guarding against ESD pulses from both positive and negative directions. Manufactured by Infineon Technologies AG, this component comes in a tiny 0201 package size, which is ideal for applications where space is at a premium. It operates within a breakdown voltage range from 6V to 10.5V, ensuring protection for devices operating around these voltages. With two terminals and built from silicon material, it offers efficient performance for a variety of electronic applications.

Moreover, it is built to withstand operating temperatures ranging from -55°C to 125°C, making it suitable for a diverse set of environments and applications. As part of the Transient Suppressors subcategory within the diodes category, it is RoHS compliant and adheres to industry standards including the IEC-61000-4-2, 4-4, and 4-5, ensuring reliable protection against ESD and transient voltage events. The part’s lifecycle status is active, indicating ongoing production and availability. It features a moisture sensitivity level of 1, which denotes a high level of resistance to moisture-induced damage, further enhancing its reliability and longevity in various applications.

Industry Applications for ESD131B1W0201E6327XTSA1

The diversity in electrical characteristics and small form factor make the ESD131B1W0201E6327XTSA1 a versatile component across several industry applications. While its primary function is to protect sensitive electronics from ESD, its applications span across several fields beyond its listed possible industry applications.

  • Consumer Electronics: This part might be used in protecting integrated circuits (ICs) in devices like smartphones, tablets, and wearables against ESD that can occur during everyday use. The small package size and bidirectional protection capability make it ideally suited for compact electronics that require robust protection measures.
  • Environmental Monitoring: Systems that involve outdoor sensor networks to monitor environmental parameters could potentially incorporate the ESD131B1W0201E6327XTSA1 to shield sensitive measurement circuits from transient voltages caused by lightning strikes or electrostatic discharges in the atmosphere.
  • Internet of Things (IoT): IoT devices, due to their connectivity and distributed nature, are exposed to a wide range of electrical disturbances. This component could provide necessary protection to IoT devices, including smart home products, industrial sensors, and actuators, against ESD events, ensuring their reliable operation.
  • Computing and Data Storage: In computing systems and data storage devices, the integrity of data is paramount. The ESD131B1W0201E6327XTSA1 could be employed to safeguard the data interfaces and power supplies of these systems from voltage transients, potentially preventing data corruption and hardware damage.

Note that these potential industry applications are conceptual/illustrative. Verification by engineering and design teams is required to ensure compliance with industry standards and specific application requirements.

About Infineon Technologies AG

Infineon Technologies AG is at the forefront of semiconductor and system solutions, focusing on automotive, industrial power control, power management, chip card, and security as well as IoT and connectivity applications. Notably, in the realm of Transient Suppressors and diodes, Infineon offers a broad portfolio that encompasses a variety of components including the ESD131B1W0201E6327XTSA1 and others designed to meet the challenges of protecting sensitive electronic circuits from voltage transients across many applications.

The company’s commitment to quality and reliability, backed by its innovative research and global manufacturing capabilities, positions Infineon as a leader in providing components that meet the demanding requirements of electronic systems manufacturers. Their products, including a wide range of diodes and transient voltage suppressors, are designed to integrate seamlessly into modern electronic applications, offering protection, efficiency, and performance.

Where to Find ESD131B1W0201E6327XTSA1 by Infineon Technologies AG

For those looking to procure the ESD131B1W0201E6327XTSA1, findchips.com serves as an invaluable resource. On FindChips, you can access up-to-date stock levels, pricing, and technical specifications. Furthermore, by exploring the Transient Suppressors section, you can discover alternate parts that might be offered by Infineon Technologies AG or other manufacturers, providing flexibility in sourcing components.

Historically, the ESD131B1W0201E6327XTSA1 has been stocked by leading distributors such as EBV Elektronik, Rochester Electronics, Future Electronics, and Mouser Electronics. While availability can vary, FindChips offers the most current information regarding stock levels and distributor options.

Compare pricing for ESD131B1W0201E6327XTSA1 and other Transient Suppressors / Diodes at findchips.com