Overview of PVT322SPBF by Infineon Technologies AG
The PVT322SPBF is a solid state relay (SSR) that features a transistor output, supporting a 2-channel configuration. It is designed to facilitate 4000V isolation in a DIP-8 package. This device is capable of switching up to 250V AC/DC outputs with a minimum control current requirement, making it a versatile module for a wide range of application needs. Manufactured by Infineon Technologies AG, a leader in semiconductor solutions, the PVT322SPBF shows a commitment to reliability and performance adhering to rigorous standards including RoHS compliance for environmental considerations, and is UL recognized for safety and reliability. The part has specified attributes like a control current of 0.002 A, forward current maximum of 0.025 A, an isolation voltage maximum of 4000 V, and on-state resistance maximum of 10 Ω. Operating temperature ranges from -40 °C to 85 °C, demonstrating its viability in a wide range of environmental conditions.
Industry Applications for PVT322SPBF
The versatile features of the PVT322SPBF lend itself to extensive application across various industries. Its high reliability and robust design make it suitable for use in sectors requiring precise control and durability under challenging conditions. Here are potential industry applications, noting that these suggestions are conceptual and illustrative and should be validated by engineering and design teams:
- Energy and Power Systems: In smart grid technology, the PVT322SPBF could be used for controlling and automating switches at high voltages, offering a reliable option for managing power distribution without mechanical failure points.
- Transportation and Logistics: Its robust design potentially makes it suitable for controlling lighting or power circuits within transport systems, possibly including railway signaling where reliable operation is critical.
- Renewable Energy: In solar energy systems or wind turbines, this SSR might be used to control power converters or as part of the protection circuitry, ensuring that energy production is both safe and efficient.
- Industrial Automation: The PVT322SPBF could serve as a control element in manufacturing processes, where its reliable switching and isolation capabilities are essential for precise process control and machinery function.
Note that the automotive industry application mentioned may rely on components meeting specific industry requirements, such as AEC-Q100 standards. Therefore, while possible, its practical application in automotive contexts should be approached with compliance considerations in mind.
About Infineon Technologies AG
Infineon Technologies AG is a global leader in the semiconductor industry, providing innovative solutions in high-efficiency applications. Within the realm of Solid State Relays and Optoelectronics, Infineon stands out for its broad portfolio of products that meet diverse user needs, including part numbers like PVT322SPBF. Infineon emphasizes sustainability, energy efficiency, and high-reliability components, making its products well-suited for demanding applications across industries, from automotive to industrial automation and energy systems. The company’s commitment to quality and innovation ensures that its parts, such as the PVT322SPBF, offer reliable and efficient solutions for electronic design challenges.
Where to Find PVT322SPBF by Infineon Technologies AG
For procurement professionals and engineers looking for PVT322SPBF by Infineon Technologies, findchips.com is an invaluable resource. The website aggregates current stock levels, pricing, and availability from multiple distributors worldwide, ensuring that you have the most accurate and up-to-date information at your fingertips. Historically, the PVT322SPBF has been available through distributors such as EBV Elektronik, Chip 1 Exchange, Future Electronics, RS, Mouser Electronics, Avnet Americas, and DigiKey. However, to assure the best purchasing decision based on current stock and competitive pricing, heading to findchips.com will provide you with immediate access to its availability, as well as alternative options in the Solid State Relays category offered by Infineon Technologies AG or other manufacturers.