Overview of STM8S003F3P6 by STMicroelectronics
The STM8S003F3P6 microcontroller by STMicroelectronics is a highly integrated device designed for applications demanding a high level of performance and low power consumption. It features an 8-bit core, operating at a maximum frequency of 16 MHz, and includes 8 KB of Flash program memory. This MCU is encapsulated in a TSSOP-20 package, offering a compact solution for embedded systems. Its design is optimized for reliability and efficiency, with a wide operating voltage range from 3.3V to 5.5V, making it suitable for a diverse range of applications.
This part incorporates key features essential for robust operation, such as integrated EEPROM, 1024 bytes of RAM, 16 I/O lines, and has ADC capabilities which enhance its functionality in complex embedded systems. With support for up to 16 external interrupts and three timers, STM8S003F3P6 is flexible enough to handle multiple tasks, contributing to its versatility in application use. Additionally, it supports low power mode, which is crucial for power-sensitive designs. Compliance with RoHS standards ensures that this microcontroller meets global environmental and regulatory requirements. The current factory lead time for the product is 19 weeks at the time of writing, making planning for procurement essential.
Industry Applications for STM8S003F3P6
The STM8S003F3P6 microcontroller is suitable for a wide range of applications across various industries due to its versatility and integrated features. Examples of possible industry applications include:
- Internet of Things (IoT): This MCU might be used in IoT devices for its low power consumption and robust operation capabilities. Products such as smart sensors, home automation devices, and wearable technology could benefit from its efficiency and compact size.
- Industrial Automation: The microcontroller could potentially be deployed in industrial control systems, such as process controllers or monitoring systems, leveraging its ability to manage multiple input/output operations and inter-device communications.
- Consumer Electronics: In the area of consumer electronics, the STM8S003F3P6 can be found in applications such as remote controls, gaming peripherals, or small appliances, where its reliability and performance are critical.
- Environmental Monitoring: For environmental monitoring systems, including weather stations or air quality sensors, this MCU’s integrated ADC and low power consumption make it an ideal choice for processing and transmitting environmental data.
It is important to note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About STMicroelectronics
STMicroelectronics is a global semiconductor leader, delivering intelligent and energy-efficient products and solutions that power the electronics at the heart of everyday life. ST’s product portfolio includes a comprehensive range of Microcontrollers, which play a critical role in driving innovation in embedded electronics. STMicroelectronics is known for its robust line of microcontrollers, including the STM8 and STM32 families, offering solutions across a broad spectrum of applications.
The STM8 series, including STM8S003F3P6, exemplifies STMicroelectronics’ commitment to providing high-performance and cost-effective microcontroller options for a wide array of applications. By leveraging advanced semiconductor technologies, STMicroelectronics continues to meet the evolving needs of the electronics industry, providing products that enhance the performance and functionality of both consumer and industrial electronics.p>
Where to Find STM8S003F3P6 by STMicroelectronics
To find and procure the STM8S003F3P6 microcontroller by STMicroelectronics, one of the best resources available is findchips.com. Here, buyers and engineers can search for the STM8S003F3P6 among a wide variety of Microcontrollers offered by STMicroelectronics and other leading manufacturers. This site provides up-to-date information on current stock levels, pricing from multiple distributors, and detailed part data to help make informed purchasing decisions.
The part has historically been available from distributors like Win Source Electronics, MacroQuest Electronics, LCSC, EBV Elektronik, and several others including Avnet, Mouser Electronics, and DigiKey. However, for the most current availability, pricing information, and to explore alternative parts, visiting findchips.com is highly recommended.